Overview of BC846B-7-F by Diodes Incorporated
The BC846B-7-F is a small signal bipolar transistor designed for general-purpose applications. It features an NPN configuration and is built on silicon substrate technology, ensuring reliable performance across a variety of electronic circuits. The part is encapsulated in a green plastic package, specifically in a 3-pin Small Outline Transistor (SOT-23) form factor. The maximum collector-emitter voltage (V(BR)CEO) is rated at 65 volts, which allows it to handle substantial voltage levels in circuits. Its continuous collector current (I(C)) rating is up to 100 mA, thereby providing sufficient current capacity for many applications.
Additional specifications include a power dissipation rating of 300 mW, making it suitable for low-power applications. The transition frequency is approximately 300 MHz, indicating that the BC846B-7-F can effectively function in high-frequency applications, while the DC current gain (hFE) is specified to have a minimum of 200. Notably, this part is RoHS compliant, ensuring that it meets stringent environmental regulations. It is also marked as Pb-free, indicating that lead has not been used in its construction.
As of the current writing, this part is active in the market, adhering to modern requirements in electronics. The factors such as its high reliability and operational temperature range (from -65 °C to 150 °C) make it suitable for diverse applications, especially where temperature fluctuations may occur.
Industry Applications for BC846B-7-F
The BC846B-7-F might find applications in several industries, including:
- Consumer Electronics: This transistor could potentially be used in devices such as smartphones, tablets, and audio systems, where compact and efficient signal amplification is required. The capability of handling frequencies up to 300 MHz makes it suitable for RF applications in these devices.
- Audio and Video Systems: It might be applicable in audio amplifiers, mixers, or other video processing equipment that demand high frequency and precision. The low power dissipation allows for prolonged operational life without overheating, which is crucial in audio fidelity systems.
- Industrial Automation: The BC846B-7-F might be utilized in control circuits for various types of machinery or automation systems. The transistor’s high reliability and temperature tolerance could support its use in harsh operational environments found in industrial settings.
- Electronic Manufacturing: In manufacturing processes, this part could serve in test equipment and quality assurance setups, where its reliability and performance at high frequencies are advantageous. Automated testing equipment often requires small signal transistors for signal processing and control.
It is important to note that these potential industry applications are conceptual and illustrative, requiring careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar small signal bipolar transistors might also be evaluated for these applications, depending on specific design needs.
About Diodes Incorporated
Diodes Incorporated is a prominent manufacturer in the semiconductor industry, particularly recognized for its wide range of transistors, including the BC846B-7-F. The company specializes in high-performance electronic components and is committed to innovation in the design of small signal bipolar transistors. The BC846B-7-F is one of many NPN transistors that Diodes produces, which can serve various applications from consumer electronics to industrial automation. Their product portfolio also includes devices that adhere to stringent automotive industry standards, showcasing their versatility and commitment to quality.
With a focus on reliability and environmental compliance, including RoHS and Pb-free designations, Diodes Incorporated ensures their products meet the demands of modern electronics manufacturing. Their extensive catalog allows customers to find suitable alternatives and related parts, further facilitating design and procurement processes.
Where to Find BC846B-7-F by Diodes Incorporated
- Win Source Electronics
- New Advantage Corporation
- Avnet Silica
- Mouser Electronics
While these distributors have previously offered the part, it is essential to visit findchips.com for the most up-to-date information regarding availability and pricing. This will help you in comparing options and choosing the best supplier for your requirements.