Overview of BC846B,215 by Nexperia
The BC846B,215 by Nexperia is characterized as an NPN general-purpose transistor, encapsulated in a TO-236AB package with a three-pin configuration. This device operates with a maximum collector-emitter voltage of 65V and handles continuous collector current up to 100 mA. With a power dissipation capacity of 250 mW, it is suitable for general switching and amplification applications. The BC846B,215 is designed for surface mounting, benefiting highly integrated environments and automated assembly processes. Moreover, it meets RoHS compliance, ensuring its suitability for eco-friendly applications.
Noteworthy attributes from its datasheet include a high transition frequency of 100 MHz which allows for effective performance in high-speed switching applications. Additionally, the collector current-max (IC) capability ensures stable operation under nominal load conditions. Being operational over a wide temperature range from -65°C to 150°C, the BC846B,215 is versatile across various environmental conditions. Moreover, this component is produced under the standard JEDEC-95 TO-236AB and maintains high reliability with its moisture sensitivity level of 1, which is critical for maintaining performance in humid conditions.
Industry Applications for BC846B,215
The BC846B,215 transistor could potentially serve various applications across multiple industries due to its general-purpose nature and robust specifications. While the following applications are conceptual and require verification for specific use cases, here are some industries where the BC846B,215 might be particularly useful:
- Consumer Electronics: Devices such as smartphones, wearable technology, and other personal electronics could utilize this transistor for power management and signal processing tasks. Its high frequency response and low power dissipation make it potentially suitable for compact, power-sensitive applications.
- Industrial Automation: In automated production lines, sensors and control systems might incorporate these transistors for managing operational efficiencies and signal control, benefiting from the BC846B,215’s reliability and performance in varied environmental conditions.
- Audio and Video Systems: High fidelity audio equipment and home theater systems could integrate this transistor in their signal amplification circuits. The high transition frequency supports quality audio performance and clear video signal processing.
- Electronic Manufacturing: As a basic building block in electronic circuit design, this transistor could be used extensively in the manufacturing of PCBs for various electronic products, aiding in both digital and analog signal processing.
Note: These potential applications are illustrative and should be analyzed by engineering teams to ensure compliance with industry standards and specific requirements before implementation.
About Nexperia
Nexperia, a notable player in the field of transistors, specializes in producing reliable and performance-oriented components across a broad spectrum, including Small Signal Bipolar Transistors. Their expertise in miniaturization and high-volume production of semiconductor components ensures products like the BC846B,215 are not only high in quality but also meet stringent industry standards. Nexperia’s commitment to sustainability is evident through compliance with RoHS and REACH, enhancing the appeal of their products for environmentally conscious applications.
Where to Find BC846B,215 by Nexperia
To procure the BC846B,215, I recommend utilizing the comprehensive toolset available at findchips.com. Here, you can verify up-to-date information regarding pricing and stock availability from various distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have stocked this part. Another invaluable resource is the Small Signal Bipolar Transistors section for alternative parts from Nexperia or other manufacturers that could potentially meet your specific requirements.