Overview of BC846BDW1T1G by onsemi
The BC846BDW1T1G is a dual NPN bipolar transistor packaged in a SC-88/SC-70-6/SOT-363 6 lead configuration. This part is designed to operate with collector-emitter voltages up to 65V and continuous collector currents of up to 100mA. It features a maximum power dissipation of 380mW and a DC current gain (hFE) of 200. The device exhibits sector-leading parameters that are crucial for a wide range of amplification functions. These characteristics make the BC846BDW1T1G extremely versatile for several electronic applications.
Manufactured by onsemi, this component is a standout in the Small Signal Bipolar Transistors subcategory, offering high performance in a compact SOT-363 package. It is RoHS compliant and boasts attributes such as a plastic/epoxy package body material, gull wing terminal form, and a moisture sensitivity level of 1, indicating its durability and reliability in various operational conditions. The device is also specified for an operating temperature range from -55°C to 150°C, catering to a wide range of environmental conditions. With a transition frequency of 100 MHz, this transistor is apt for applications requiring fast switching and amplification.
Industry Applications for BC846BDW1T1G
The BC846BDW1T1G’s specifications and features make it potentially suitable for various applications across different industries. It is important to emphasize that these potential industry applications are conceptual and require thorough verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are some possibilities:
- Consumer Electronics: The transistor could potentially be used in audio and video equipment, considering its amplification capability and compact size, enabling improved performance in portable devices.
- Industrial Automation: The high current gain and power dissipation make the BC846BDW1T1G potentially suitable for control systems in automated manufacturing processes, where precision and reliability are crucial.
- Telecommunications: In telecommunication systems, the part might be utilized for signal amplification, given its operational frequency range and the ability to handle high voltages, contributing to more robust communication links.
- Computing and Data Storage: Its capabilities could also be potentially leveraged in computing systems, particularly in power management and signal processing circuits, enhancing efficiency and performance.
- Robotics and Drones: The BC846BDW1T1G may find uses in robotic applications and drones, possibly for motor control and sensor signal processing, where its compact size and power capabilities would be valuable.
Note: These potential applications are only illustrative and must be explored and validated by qualified personnel following detailed design and compliance analysis.
About onsemi
onsemi is a globally recognized leader in the semiconductor industry, particularly renowned for its advancements in transistors, including Small Signal Bipolar Transistors and other types of transistors. The company’s commitment to innovation is evident in its wide range of products designed to meet the complex and evolving needs of the electronics industry. The BC846BDW1T1G is an example of onsemi’s dedication to providing high-quality, reliable components. onsemi’s offerings in this domain also include a variety of other transistors designed for specific applications, ensuring solutions for virtually any electronic circuitry challenge.
Where to Find BC846BDW1T1G by onsemi
To procure the BC846BDW1T1G, we recommend researching on findchips.com. Our platform allows you to compare current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey, among others. However, for the most accurate and up-to-date availability, pricing information, and to explore alternatives within the Small Signal Bipolar Transistors subcategory offered by onsemi or other manufacturers, findchips.com is your go-to resource.