BC847,215 by Nexperia

Overview of BC847,215 by Nexperia

The BC847,215 by Nexperia is a NPN general-purpose transistor encapsulated in a small TO-236AB package, commonly known as SOT-23. This component is designed for surface mount technology, featuring 3 pins and offering a collector-emitter voltage of up to 45V, with a continuous collector current capacity of 100mA. Its maximum power dissipation is rated at 250mW. Additionally, this part is RoHS compliant, aligning with current environmental requirements for hazardous substances.

Introduced by Nexperia on September 1, 1997, the BC847,215 has been a reliable choice for electronic designs requiring a compact NPN transistor solution. Attributes such as a maximum collector-base capacitance of 1.5 pF, a collector-emitter voltage maximum of 45 V, and a DC current gain minimum of 110, along with a high transition frequency of 100 MHz, make it an adaptable option for a wide range of applications. The part is also noted for its compliance with international standards such as IEC-60134, its operating temperature range from -65 °C to 150 °C, and a peak reflow temperature rating of 260°C. Moreover, its moisture sensitivity is classified as level 1, indicating exceptional robustness in various environmental conditions.

Industry Applications for BC847,215

The BC847,215’s features and specifications lend it to a multitude of potential uses across various industries. Some key industry applications where this component might find utility include:

  • Consumer Electronics: In devices such as smartphones, tablets, and portable gaming devices, where compact, efficient switching and amplification are needed. The BC847,215’s small footprint and high-frequency operation could potentially make it suitable for these applications.
  • Audio and Video Systems: Given its attributes, this transistor might be utilized in audio amplifiers, signal processing, or in parts of the video display circuitry. Its low noise characteristics and fast switching capabilities could prove beneficial in maintaining signal integrity in these systems.
  • Power Management Circuits: For applications requiring efficient power regulation and distribution. The BC847,215 could potentially play a role in voltage regulators, power supplies, or as a switch in battery management systems, thanks to its power dissipation capabilities and stable operation under varying conditions.

It is important to note that these potential industry applications are conceptual illustrations and require comprehensive analysis and verification by engineering and design teams to ensure conformity with industry standards and specific application requirements.

About Nexperia

Nexperia is a leading global manufacturer specializing in semiconductors, particularly in the realm of Small Signal Bipolar Transistors, diodes, and other transistors. The company has solidified its reputation through consistent innovation, quality, and reliability, partly evidenced by the enduring relevance of components like the BC847,215. Nexperia’s products are designed to withstand the demands of modern electronics, emphasizing efficiency, performance, and miniaturization. Among their extensive product offerings are various transistors, including NPN, PNP, and complementary devices that offer comparable performance to the BC847,215 for a wide range of applications.

Where to Find BC847,215 by Nexperia

For those looking to purchase the BC847,215 by Nexperia, our site, findchips.com, offers a comprehensive search tool to find available stock from multiple distributors. Through findchips.com, users can also explore Small Signal Bipolar Transistors to find alternate parts offered by Nexperia or other manufacturers that meet their specific requirements. Some of the distributors where this part has historically been available include New Advantage Corporation, EBV Elektronik, Bürklin Elektronik, and Avnet Silica among others. However, current stock levels and pricing are subject to change, and it is highly recommended to check findchips.com for the most up-to-date information.

Compare pricing for BC847,215 and other Small Signal Bipolar Transistors / Transistors at findchips.com