Overview of BC847B,215 by Nexperia
The BC847B,215 by Nexperia is a NPN general-purpose transistor, encapsulated in a small TO-236AB package, commonly referred to as SOT-23. This device is designed to handle collector-emitter voltages up to 45V and a continuous collector current of 100mA. It also features a power dissipation capacity of 250mW. With its surface mount configuration and 3-pin setup, this component supports a wide range of electronic applications, especially where small size and low power consumption are required.
The transistor is distinguished by various performance characteristics such as a collector-base capacitance of 1.5 pF, a minimum DC current gain (hFE) of 200, and a transition frequency typically around 100 MHz. These attributes make it well-suited for switching applications, underscoring its utility in signal processing. The part is also compliant with ROHS and REACH standards, ensuring its suitability in global markets concerned with environmental impacts.
Industry Applications for BC847B,215
Given its specifications and performance attributes, the BC847B,215 can be effectively utilized in various industries, primarily focusing on signal processing and general-purpose switching. Below are potential applications within the selected industries, though it’s crucial to confirm the suitability of this transistor through detailed engineering analysis:
- Consumer Electronics: Devices such as smartphones, tablets, and portable music players could potentially utilize the BC847B,215 in their audio processing units or as a part of power management circuitry. Its small package size and low power dissipation attributes make it ideal for compact, battery-operated devices.
- Audio and Video Systems: In home and professional audio equipment, this transistor might be employed in signal amplification roles or as part of the signal switching circuits. The BC847B,215’s ability to operate at high frequency aligns with the demands of modern audio systems for clear and accurate sound reproduction.
Note that these potential applications are conceptual and require thorough verification by design teams to meet specific industry standards and application needs.
About Nexperia
Nexperia is a global leader in the manufacture of Small Signal Bipolar Transistors and other semiconductor components designed for demanding environments. The company focuses on efficiency and produces a wide range of transistors including BC847 series. Their products stand out due to robust manufacturing that meets sharp specifications and longevity in operational life. Nexperia’s transistors, including BC847B,215, are widely recognized for their quality and consistency, providing reliable solutions across a broad spectrum of electronic applications.
Where to Find BC847B,215 by Nexperia
To purchase the BC847B,215 by Nexperia, a prime resource is the website findchips.com. This platform offers detailed information on stock availability and pricing from multiple distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Avnet, DigiKey, and Mouser Electronics. To find alternative Small Signal Bipolar Transistors, the said link can guide you to different options that may suit various application requirements.
It is advisable to explore findchips.com to obtain the latest updates on the availability and pricing of BC847B,215 and similar parts offered by Nexperia or other manufacturers.