Overview of BC847BS-7-F by Diodes Incorporated
The BC847BS-7-F by Diodes Incorporated stands out in the realm of electronic components, specifically within the Small Signal Bipolar Transistors category. It is a dual NPN transistor, encapsulated in an ultra-small, green, plastic SOT-363 package, highlighting its environmental compliance with both Pb-free and RoHS standards. Offering a collector current of 0.1 A and a collector-emitter voltage max of 45 V, this part is especially suited for applications requiring high reliability and switching capabilities.
This transistor features a minimum DC current gain (hFE) of 200, and operates at a transition frequency of 100 MHz, providing a solid option for high-frequency applications. Its configuration as two separate elements within a single package allows for compact and efficient designs. With a high maximum operating temperature of 150 °C and a power dissipation capacity of 0.2 W, the BC847BS-7-F is prepared to withstand stringent working conditions. Additionally, it is characterized by a moisture sensitivity level of 1, the highest level of moisture resistance, and sports a matte tin terminal finish for enhanced solderability.
Industry Applications for BC847BS-7-F
The versatility and robust performance of the BC847BS-7-F make it suitable for a wide range of industry applications. While its primary identified applications include consumer electronics and audio/video systems, its properties allow for potential use in several other domains. Some key industry applications might include:
- Telecommunications: Its switching capabilities and high frequency response make it a viable option for signal processing in networking equipment, such as modems, routers, and switches.
- Consumer Electronics: Beyond general use, it can specifically contribute to the compactness and efficiency of wearable technologies, smartphones, and portable devices, where space and power management are critical.
- Small Signal Bipolar Transistors are generally important in power management circuits within these applications, ensuring efficient power distribution and conservation.
- Computing Devices: The BC847BS-7-F can potentially serve in the construction of power regulation modules for laptops, tablets, and servers, leveraging its switching speed and power handling capabilities.
- Industrial Applications: There may also be opportunities for this transistor in industrial control systems, where its ability to handle high temperatures and switching applications can be advantageous for automation and process controls.
It’s essential to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to assure compatibility and reliability in specific use cases.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the semiconductor market, offering a broad portfolio of discrete, logic, analog, and mixed-signal products. When it comes to Small Signal Bipolar Transistors, Diodes Incorporated brings a strong commitment to innovation, quality, and reliability. The company’s product line, including the BC847BS-7-F, showcases their expertise in engineering compact, efficient, and high-performing transistors that meet the diverse needs of the modern electronic industry. Diodes Incorporated’s components are recognized for their performance, durability, and compliance with environmental standards, reflecting the company’s dedication to sustainability and environmental responsibility.
Where to Find BC847BS-7-F by Diodes Incorporated
For those interested in acquiring the BC847BS-7-F, findchips.com is an invaluable resource. The website provides current stock levels, distributor information, and pricing for BC847BS-7-F as well as a vast selection of other Small Signal Bipolar Transistors. Historically, this part has been available through distributors such as Win Source Electronics, New Advantage Corporation, MacroQuest Electronics, and Avnet Asia, among others. However, it is always best to check findchips.com for the most current information on availability and pricing from a wide array of distributors.