BC847BS,115 by Nexperia

Overview of BC847BS,115 by Nexperia

The BC847BS,115 is described as a dual NPN general-purpose transistor, operating at a maximum voltage of 45V with a collector current of 100 mA. Packaged in a TSSOP 6-pin format under the SC-88 package description, this component is part of the Small Signal Bipolar Transistors subcategory, offering a compact solution for various switching and amplification applications. A fundamental aspect of its utility is its performance in switching applications, supported by its transition frequency of 100 MHz and a minimum DC current gain (hFE) of 200.

Manufactured by Nexperia, a notable component in the field of discrete and MOSFET devices, the BC847BS,115 is marked by its compliant status to modern environmental standards, including RoHS and REACH. Signifying its adaptability to the latest manufacturing processes, it is also characterized by a moisture sensitivity level of 1, indicating superior performance in a wide range of ambient conditions. The use of silicon as a transistor element material further accentuates its reliable performance in a plethora of application settings.

Industry Applications for BC847BS,115

Given its specification, the potential use cases for the BC847BS,115 span a variety of industries. While specifically listed applications include consumer electronics and audio and video systems, the versatility and electrical properties of the BC847BS,115 enable its use in broader contexts. Here are some possible application areas:

  • Consumer Electronics: In devices such as smartphones, tablets, and personal computers, the BC847BS,115 might be utilized in power management circuits or as a switch for signal routing. Its small footprint and high switching speed make it particularly suitable for compact devices that require efficient power usage.
  • Audio and Video Systems: Leveraging its fast switching capabilities and dual NPN configuration, the BC847BS,115 could potentially serve in audio amplifiers, signal processing units, and other circuitry within professional-grade audiovisual equipment where clarity and performance are paramount.
  • Industrial Control Systems: For applications requiring precise control over power distribution and signal processing, the BC847BS,115 might find usage in microcontroller-based systems, sensor interfaces, and automation modules. Its reliability and efficiency support the stringent operational demands of industrial environments.
  • Telecommunications Equipment: The BC847BS,115 might be employed in the signal amplification and switching modules within network devices like routers, switches, and base stations. Its high frequency performance is particularly advantageous for modern high-speed data transmission applications.

It is important to note that these potential industry applications are conceptual and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About Nexperia

Nexperia is a leader in the design and manufacturing of semiconductors, specializing in discrete and MOSFET components, including a range of Small Signal Bipolar Transistors. The company is known for its focus on efficiency, producing components that offer reliable performance in compact, energy-efficient designs. With the BC847BS,115, Nexperia demonstrates its expertise in creating transistors that meet the diverse needs of modern electronics. Nexperia’s commitment to quality and innovation is reflected in their extensive portfolio of transistors, ensuring that each component like the BC847BS,115 and similar parts deliver on the promise of high performance and reliability.

Where to Find BC847BS,115 by Nexperia

For those looking to purchase the BC847BS,115, our platform findchips.com provides an invaluable resource. Here, you can find current stock levels and pricing from various distributors. Specifically, the BC847BS,115 has been historically available from distributors including New Advantage Corporation, Avnet Asia, Chip 1 Exchange, and TME, among others like Avnet Americas, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, DigiKey, and Farnell. To ensure you’re getting the best deal and availability, it is recommended to check out findchips.com. Additionally, for those seeking alternatives or exploring options, our platform also allows you to look for other Small Signal Bipolar Transistors that might be offered by Nexperia or other manufacturers, thereby ensuring you find the perfect component for your application.

Compare pricing for BC847BS,115 and other Small Signal Bipolar Transistors / Transistors at findchips.com