BC856B-QR by Nexperia

Overview of BC856B-QR by Nexperia

The BC856B-QR is a general-purpose PNP transistor capable of handling collector-emitter voltages up to 65 V and a collector current of 100 mA. Encased in a TO-236 (SOT-23) package, it has three pins and is generally used for switching and amplification purposes. This part is a component of the Small Signal Bipolar Transistors subcategory.

Manufactured by Nexperia, this transistor boasts compliance with multiple industry standards including JEDEC, RoHS, and REACH, making it suitable for a wide range of environmental and safety requirements. The package type SOT-23 is designed for surface mounting, which fits perfectly into compact circuit board designs, while its 100 MHz transition frequency supports applications requiring fast switching times. The BC856B-QR’s 0.65 V maximum VCEsat allows for effective performance with low saturation voltage, enhancing its efficiency in circuits.

Industry Applications for BC856B-QR

The BC856B-QR’s technical attributes align with a variety of potential applications across multiple industries. Note, however, that the suitability for each application must be verified by engineering and design teams according to specific requirements and standards:

  • Consumer Electronics: Devices such as smartphones, tablets, and portable music players could potentially utilize the BC856B-QR for audio amplification circuits, considering its fast switching capability and compact form factor.
  • Industrial Automation: This transistor might be included in PLCs for controlling machinery or in temperature regulation systems within factories due to its ability to operate across a wide temperature range (-65°C to 150°C).
  • Computing and Data Storage: In computers, the BC856B-QR could possibly be used in power management systems, helping to switch and amplify signals within the complex power regulation modules commonly found in such devices.
  • Telecommunications: The high frequency performance and low power dissipation make it viable for use in RF amplification, vital for base stations and network repeaters within the telecom sector.
  • Environmental Monitoring Systems: There’s potential utility in sensor interfaces or controls that monitor environmental parameters, capitalizing on its moisture sensitivity level of 1, which indicates a higher resistance to moisture-induced degradation.

These potential industry applications are conceptual and require detailed analysis and validation to conform to necessary industrial and safety standards.

About Nexperia

Nexperia is a leading manufacturer focused extensively on discrete, logic, and power management semiconductors. The company has carved a niche in providing efficient, reliable components. Within the realm of Small Signal Bipolar Transistors, Nexperia offers a wide range of options including the BC856B-QR, designed to meet the diverse needs of modern electronic circuitry. Known for their robust performance and quality assurance, Nexperia’s transistors are suitable for a spectrum of commercial and industrial applications, ensuring reliability and efficiency in mission-critical scenarios.

Where to Find BC856B-QR by Nexperia

To source the BC856B-QR, one can search through a variety of distributors. Historically, this part has been available from distributors like DigiKey, Mouser Electronics, and Future Electronics among others. However, availability can vary. It is recommended to check findchips.com for real-time stock levels, current pricing, and purchasing options.

When exploring alternatives or other Small Signal Bipolar Transistors, Findchips.com can help locate offerings from Nexperia as well as other manufacturers that might meet specific requirements.

Compare pricing for BC856B-QR and other Small Signal Bipolar Transistors / Transistors at findchips.com