BC856B,215 by Nexperia

Overview of BC856B,215 by Nexperia

The BC856B,215 by Nexperia, characterized as a PNP general-purpose transistor, features a collector-emitter voltage of 65V, a continuous collector current of 100mA, and a power dissipation of 250mW. Packaged in a TO-236 (also known as SOT-23), this transistor offers a compact surface mount solution with 3 pins. It stands out due to its suitability for switching applications, reinforced by a high DC current gain (hFE) minimum of 220, and a transition frequency of 100 MHz. Such specifications make it a versatile component within various electronic circuits. Manufactured with silicon, the device ensures operational reliability within a wide temperature range from -65 °C to 150 °C. Also notable is its compliance with RoHS, REACH, and an ECCN code of EAR99, highlighting its worldwide acceptability in environmentally-sensitive applications. Introduced to the market in March 1993, the BC856B,215 continues to hold an active life cycle status within Nexperia’s lineup of Small Signal Bipolar Transistors.

Industry Applications for BC856B,215

The BC856B,215’s attributes cater to various industry applications, each requiring thorough analysis and verification by engineering and design teams for optimal integration. Its high transition frequency and low power consumption profile make it an excellent choice for switching and amplification purposes in several contexts.

  • Telecommunications: In the telecommunications sector, the BC856B,215 might be utilized in signal processing equipment, such as amplifiers and switches, to manage telecommunication signals efficiently.
  • Consumer Electronics: Potentially serving in consumer electronics, this component could be found in audio devices, making use of its switching capabilities to enhance sound control systems.
  • Automotive: Within the automotive industry, the BC856B,215 could be integrated into vehicle electronics, such as control units or sensors, benefitting from its durability and operational temperature range.
  • Medical Devices: For medical devices requiring dependable switching and signal amplification under strict power constraints, this transistor could offer an efficient solution, given its precise operational capacities.

Note: The above potential applications necessitate detailed evaluation by engineering and project design teams to confirm suitability and compliance with specific requirements.

About Nexperia

Nexperia, a global leader in Discretes, Logic, and MOSFET devices, excels specifically in the realm of Small Signal Bipolar Transistors. The BC856B,215 stands as a testament to Nexperia’s commitment to providing high-quality components that meet the rigorous demands of modern electronic circuits. This manufacturer ensures that parts like the BC856B,215 and others in its portfolio are compliant with current environmental regulations, including RoHS and REACH, thereby supporting customers in achieving their sustainability goals. Nexperia’s expertise in transistor technology is recognized through its broad offering of components suitable for a wide range of applications, from consumer electronics to industrial power systems.

Where to Find BC856B,215 by Nexperia

To source the BC856B,215 by Nexperia, professionals in engineering or procurement should consider utilizing findchips.com. This platform allows for efficient comparison of the BC856B,215 stock levels and pricing across various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, GlobX GmbH, EBV Elektronik, Avnet Silica, and Mouser Electronics among others. However, for the most current availability and pricing information, visit findchips.com. This site also offers insights into alternative parts from Nexperia or other manufacturers that may suit different application needs within the category of Small Signal Bipolar Transistors, enabling buyers to make well-informed decisions.

Compare pricing for BC856B,215 and other Small Signal Bipolar Transistors / Transistors at findchips.com