Overview of BCM5482A2IFBG by Broadcom Limited
The BCM5482A2IFBG is a high-performance, dual-port 10/100/1000BASE-T Physical Layer Transceiver (PHY) by Broadcom Limited. This component is designed to advance the capabilities of networked devices by providing high-speed Ethernet connectivity. It is an integral part of the electronic parts subcategory of Network Interfaces within the broader category of Telecommunication Circuits. The BCM5482A2IFBG incorporates features that support high throughput and low latency, making it an ideal solution for managing Ethernet connections. This part is marked as RoHS compliant, ensuring it meets the requisite environmental standards for Restriction of Hazardous Substances in electrical and electronic equipment. It has also been deemed to have no SVHC (Substances of Very High Concern) as of the 15th January 2019 and is compliant with REACH regulations, ensuring its safety and sustainability in electronic devices.
According to its listed attributes, the part is classified under an “Obsolete” Life Cycle Code, suggesting that while it may offer reliable technology, its production may be limited or discontinued. The moisture sensitivity level is marked as 3, indicating that it requires careful handling to avoid moisture-induced damage. Its peak reflow temperature is noted to be 260°C, important for understanding its limits during soldering processes. It falls under the HTS code 8542.39.00.01, which could be useful for procurement and customs clearance.
Industry Applications for BCM5482A2IFBG
The BCM5482A2IFBG by Broadcom Limited could potentially support a wide range of applications across various industries due to its versatile Ethernet connectivity capabilities. However, its integration into specific fields requires a detailed analysis and verification by engineering and design teams to adhere to industry standards and application requirements. Here are a few industries where the BCM5482A2IFBG might find potential use:
- Computing and Data Storage: In data centers and server farms, the BCM5482A2IFBG might potentially provide the backbone for high-speed, reliable network interfaces, facilitating server-to-server communication and data retrieval processes.
- Consumer Electronics: Devices such as smart TVs, gaming consoles, and home networking equipment could possibly utilize the BCM5482A2IFBG for its dual-port interface, enabling fast and efficient home internet connectivity.
- Telecommunications: Network routers, switches, and other telecommunications equipment could potentially benefit from the BCM5482A2IFBG’s efficient handling of Ethernet traffic, supporting the needs of modern communication infrastructures.
- Industrial Automation: This part might be suitable for connecting industrial control systems, including PLCs (Programmable Logic Controllers) and HMI (Human Machine Interfaces), facilitating rapid and secure data exchange across the industrial network.
- Security and Surveillance: High-definition security cameras and recording systems might make use of the BCM5482A2IFBG for the high-speed transmission of video data over Ethernet, enabling enhanced surveillance capabilities.
Note: These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by specialist engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Broadcom Limited
Broadcom Limited is a global leader in the development and manufacturing of a wide range of semiconductor and infrastructure software solutions, including components like the BCM5482A2IFBG. The company specializes in products for the telecommunications, data communications, and broadcasting industries, among others. Broadcom Limited has a strong reputation for innovation in the field of Network Interfaces and Telecommunication Circuits. Their portfolio includes an extensive array of components designed to facilitate secure, reliable communications across a broad spectrum of applications. Products similar to the BCM5482A2IFBG, which are pivotal for the advancement of network connectivity and performance, highlight Broadcom’s commitment to pushing the boundaries of communication technology.
Where to Find BCM5482A2IFBG by Broadcom Limited
For those looking to source the BCM5482A2IFBG by Broadcom Limited, findchips.com is an invaluable resource. The platform allows users to search for electronic components, compare pricing, and check stock levels across a wide array of distributors. Although the BCM5482A2IFBG has been previously available through distributors such as Chip1Cloud and Newark, availability can fluctuate. Therefore, it is crucial to consult findchips.com for the most current stock information and to explore potential alternatives. By using the Network Interfaces parametric search option, users can find not only the BCM5482A2IFBG but also similar parts offered by Broadcom Limited and other manufacturers. This resource is ideal for procurement specialists and engineers alike, ensuring they can find the components they need for their specific applications.