Overview of BCM89811B1AWMLG by Broadcom Limited
The BCM89811B1AWMLG is an Ethernet Transceiver categorized within the broad scope of Telecommunication Circuits and more specifically, within the Network Interfaces subcategory. Manufactured by Broadcom Limited, this component is designed to comply with AEC-Q100 standards, making it suitable for high-reliability applications such as automotive systems. This particular model is a specialized type of network interface chip that facilitates communication over Ethernet networks.
Key characteristics include its packaging in a 36-pin MLP (Micro Leadframe Package), designed for surface mount technology (SMT) applications. The device operates with a moisture sensitivity level of 3 and is RoHS and REACH compliant, underscoring its suitability for global use in environmentally conscious products. Introduced to the market on November 19, 2019, it has a peak reflow temperature of 260°C, emphasizing its thermal resilience during the soldering process. The part’s active status in the market, according to its life cycle code, ensures ongoing production and availability. It is noteworthy that the factory lead time is currently 50 weeks, which is crucial information for planning procurement strategies.
Industry Applications for BCM89811B1AWMLG
The versatile nature of the BCM89811B1AWMLG makes it a component with potential utility across a diverse array of industries. Here are a few sectors and potential use cases:
- Consumer Electronics: Devices such as smart TVs, gaming consoles, and home networking equipment might utilize this Ethernet Transceiver for high-speed data transfer and connectivity.
- Industrial Automation: Given its robustness and high-reliability standards, the BCM89811B1AWMLG could be integral in networked communication systems within factories, enhancing operations and machine-to-machine communications.
- Financial Technology (Fintech): This sector’s need for secure and fast data transfer for transactions and data processing could benefit from using such advanced network interface components, potentially in ATMs or point of sale (POS) systems.
- Smart Cities: Application areas may include traffic management systems and public Wi-Fi infrastructure, where reliable and fast data communication is essential for efficient urban operations.
- Transportation and Logistics: The Transceiver’s capabilities could be leveraged in fleet management systems and logistics operations, facilitating real-time tracking and communication.
It’s important to note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and suitability.
About Broadcom Limited
Broadcom Limited is a leader in the development and manufacturing of a wide range of semiconductor and infrastructure software solutions. Focusing on the subcategory of Network Interfaces, Broadcom has produced a variety of components, including the BCM89811B1AWMLG, that serve critical roles in data communication and networking across multiple industries. Known for their innovation in the field of telecommunication circuits, Broadcom Limited’s offerings span from complex integrated circuits for networking and broadband communications to infrastructure software solutions designed to streamline and secure the operations of modern data centers and cloud environments.
Where to Find BCM89811B1AWMLG by Broadcom Limited
To find the BCM89811B1AWMLG or explore alternate parts within the Network Interfaces category, a visit to findchips.com is highly recommended. This platform provides up-to-date information on stock levels, pricing, and distributor options. Some of the distributors where this part has historically been available include Win Source Electronics, New Advantage Corporation, EBV Elektronik, Direct Components, Inc., Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, for current availability, pricing, and the most convenient procurement options, checking real-time data on findchips.com is advisable.