Overview of BCP56-16,115 by Nexperia
The BCP56-16,115 is an NPN medium power transistor with a collector-emitter voltage of 80 V and a collector current of 1 A, packaged in a SOT-223 (SC-73, 4-pin) configuration. Manufactured by Nexperia, this component is designed to offer a balance between high current capacity and voltage level, making it suitable for a variety of applications that require medium power handling and efficiency. The transistor’s NPN polarity is standard for bipolar transistors used in switching and amplification applications. This particular model features a DC current gain (hFE) minimum of 100, ensuring consistent performance in circuit designs. Additionally, the transition frequency is rated at 180 MHz, allowing for use in higher frequency signal processing.
The device adheres to the AEC-Q101 standard, indicating suitability for automotive-grade applications, alongside compliance with the RoHS and Reach regulations, ensuring environmental and health safety. With a moisture sensitivity level of 1, it showcases high resilience to moisture-related degradation, making it suitable for environments where humidity control may be a concern. The adoption of a plastic/epoxy package with a rectangular, small outline and gull-wing terminals makes it not only durable but also conducive to surface mounting techniques, simplifying the manufacturing and assembly processes.
Industry Applications for BCP56-16,115
The BCP56-16,115 transistor from Nexperia, given its specifications, can potentially find application across a broad range of industries. While it is essential for design teams to analyze and verify its adherence to industry standards and specific application requirements, the following are some conceptual illustrative use cases:
- Consumer Electronics: This transistor could potentially be used in power regulation or amplification roles within devices such as audio amplifiers, power supplies, and high-frequency signal processing equipment. Its relatively high transition frequency makes it suitable for applications requiring swift electronic switching.
- Energy and Power Systems: Given its medium power handling capability, it might be a good candidate for power management components within renewable energy systems, possibly including inverters or converters in solar energy installations.
- Renewable Energy: In line with its applications in power systems, the BCP56-16,115 could potentially be employed in wind turbine controllers and other energy conversion or regulation devices required in renewable energy generation equipment.
- Industrial Automation: Although not explicitly mentioned, devices like the BCP56-16,115 with medium power, switching capacity, and high frequency could be valuable in automation equipment for controlling motors, solenoids, or actuator drivers where precise control and reliability are critical.
These potential industry applications are only conceptual and would require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a global leader in the production of discrete, logic, and MOSFET devices, with a notable emphasis on Small Signal Bipolar Transistors. Their portfolio includes an extensive range of transistors, including the BCP56-16,115, which demonstrates their capability to produce high-quality components for various applications. Known for their innovations and reliability, Nexperia components are designed to meet the stringent requirements of the automotive industry, among others, offering products that are not only efficient but also consistent in performance. Their commitment to quality and adherence to environmental standards like RoHS and Reach compliance make their components highly sought after in the electronics industry.
Where to Find BCP56-16,115 by Nexperia
To source the BCP56-16,115 transistor by Nexperia, a practical starting point would be the comprehensive electronics inventory search platform Findchips.com. This site offers up-to-date information on stock levels, pricing, and availability from a range of distributors. Historically, the part has been available from distributors including New Advantage Corporation, Chip1Stop, Avnet Asia, and Schukat electronic, among others. However, for the most current information on availability and pricing, as well as to explore alternatives within the category of Small Signal Bipolar Transistors that might be offered by Nexperia or other manufacturers, it is recommended to utilize the robust search features offered by Findchips.