BCP56-16T1G by onsemi

Overview of BCP56-16T1G by onsemi

The BCP56-16T1G is a 1.0 A, 80 V NPN Bipolar Junction Transistor with a DC current gain (hFE) ranging from 100 to 250. Enclosed in a SOT-223 (TO-261) 4 lead package, this component is notable for its efficiency and reliability. It is specifically designed to handle a collector current of up to 1 A and a collector-emitter voltage of up to 80 V. With a transition frequency of 130 MHz and a power dissipation capability of 1.5 W, this transistor is engineered for high-performance applications. Beyond its electrical characteristics, the BCP56-16T1G is also compliant with RoHS standards, ensuring it meets global environmental and safety requirements. Manufactured by onsemi, a leader in semiconductor solutions, this transistor is an active part in the market, with a factory lead time of 2 days as of the current writing. The package is halogen-free and adheres to RoHS compliance, with additional features such as moisture sensitivity level 1, indicating high reliability and resilience in various environmental conditions.

Industry Applications for BCP56-16T1G

The BCP56-16T1G transistor by onsemi, due to its robust performance specifications, is suitable for a broad range of applications across multiple industries. Here are a few areas where this component could potentially make an impact:

  • Consumer Electronics: Given its capability to handle moderate power levels with high efficiency, the BCP56-16T1G can be found in a wide array of consumer electronics, potentially including audio amplifiers, home appliances, and advanced computing devices where power management and amplification are critical.
  • Energy and Power Systems: Owning to its high voltage and current handling capabilities, this transistor might be suitably employed in power regulation systems, inverters, and converters which are integral components of modern power supply architectures, including those in renewable energy systems.
  • Renewable Energy: The high transition frequency and efficiency make the BCP56-16T1G a suitable candidate for applications within renewable energy generation equipment, possibly including wind power converters and solar inverters, where reliable and efficient power conversion is paramount.

Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams. Each application’s suitability would depend on specific system requirements and the BCP56-16T1G’s operational characteristics within those contexts.

About onsemi

Onsemi is a leading manufacturer focused on driving energy-efficient innovations, ensuring its products can meet the high demands of the modern world. Within the realm of Power Bipolar Transistors, onsemi offers an extensive portfolio, including the BCP56-16T1G among others, tailored for various applications ranging from consumer electronics to advanced industrial systems. Renowned for their commitment to manufacturing high performance and environmentally sustainable semiconductor solutions, onsemi’s products like the BCP56-16T1G epitomize the reliability and innovation that professionals across industries depend on for their applications. Through consistent product performance and ongoing advancements in transistor technology, onsemi reinforces its role as a pivotal player in the electronics sector.

Where to Find BCP56-16T1G by onsemi

To procure the BCP56-16T1G, we recommend using findchips.com as your primary source for comparing current stock levels and pricing across various distributors. For those looking into alternatives or similar parts, the dedicated section for Power Bipolar Transistors on findchips.com can serve as an invaluable resource, listing options from onsemi and other manufacturers. Historically, the BCP56-16T1G has been available from distributors such as Sense Electronic Company Limited, New Advantage Corporation, LCSC, and Flip Electronics, among others like EBV Elektronik and Mouser Electronics. However, availability can fluctuate, and it’s essential to visit findchips.com for the most up-to-date information regarding stock levels and distributor options.

Compare pricing for BCP56-16T1G and other Power Bipolar Transistors / Transistors at findchips.com