Overview of BCR521E6327HTSA1 by Infineon Technologies AG
The BCR521E6327HTSA1 is part of the subcategory of Small Signal Bipolar Transistors and is designed specifically for digital applications in a NPN configuration. This silicon-based transistor features maximum collector-emitter voltage of 50V and a collector current of up to 0.5A. The device comes in a small-outline package (SMALL OUTLINE, R-PDSO-G3) which enhances its compatibility with high-density mounting requirements, making it suitable for a wide range of electronic circuit applications.
Moreover, it features a built-in bias resistor, simplifying circuit design complexity by incorporating frequently used elements directly into the transistor’s structure. This feature also assists in achieving stable operation. It is important to note that this part is RoHS compliant, lead-free, and meets the REACH compliance, making it suitable for global application needs due to its adherence to environmental regulations. The transistor is listed as “End Of Life” which implies needs for replacement planning or seeking alternative parts for new designs. The factory lead time is listed as four weeks as of the current writing, which may affect project timelines depending on immediate availability.
Industry Applications for BCR521E6327HTSA1
Given the specifications and characteristics of the BCR521E6327HTSA1, several industries might find this component advantageous for their electronic design requirements. Below are some industries and their potential use cases, keeping in mind that inclusion of this component requires detailed analysis by the design and engineering teams:
- Consumer Electronics: This sector frequently demands compact and reliable components for use in mobile devices, personal computers, and entertainment systems. The small size and the high frequency of 100 MHz make this transistor ideal for such applications.
Note: Detailed validation needed for ensuring performance stability over device lifecycle. - Computing and Data Storage: This part could potentially be used in power management circuits within servers and storage devices, helping manage switching functions effectively.
Note: Assessment of power specifications and thermal characteristics recommended. - Telecommunications: Applications within telecommunications equipment such as signal amplification and switching could also benefit from the switching capacity and compact footprint of the BCR521E6327HTSA1.
Note: Supplementary analysis for noise factors and longevity under high-frequency conditions imperative.
Please consider that these potential industry applications are purely conceptual and require comprehensive analysis and verification by appropriate engineering and design teams for adherence to industry standards and specific requirements of applications.
About Infineon Technologies AG
Infineon Technologies AG is a key player in the field of semiconductor and system solutions, focusing on energy efficiency, mobility, and security. Within the realm of transistors, particularly the Small Signal Bipolar Transistors, Infineon stands out with its innovative approach to semiconductor design. The BCR521E6327HTSA1, among others manufactured by Infineon, showcases the company’s commitment to providing high-quality, reliable components that cater to a myriad of modern technical requirements and regulatory standards.
Where to Find BCR521E6327HTSA1 by Infineon Technologies AG
For acquiring the BCR521E6327HTSA1, prospective buyers should consider visiting findchips.com. This website provides comprehensive listings including current stock levels and pricing from a variety of distributors. It is also an excellent resource to explore alternate parts to BCR521E6327HTSA1 from Infineon Technologies AG or other manufacturers within the category of Small Signal Bipolar Transistors. Historically, this part has been available at distributors such as New Advantage Corporation, EBV Elektronik, and DigiKey. However, it is recommended to confirm current availability directly through findchips.com to get the most accurate and up-to-date information.