Overview of BCX51-16,115 by Nexperia
The BCX51-16,115, designed and manufactured by Nexperia, is a PNP type medium power bipolar transistor encapsulated in a SOT-89 3-pin package. Characterized by a maximum collector-emitter voltage of 45V, a continuous collector current of 1A, and a power dissipation capacity of 500mW, this transistor exhibits essential features for a wide array of applications. The transistor is built to operate within a maximum operating temperature of 150°C, and it also exhibits a transition frequency of 50 MHz, indicating its suitability for applications requiring high-speed switching. With its collector current-max (IC) rated at 1 A, this component is particularly useful in circuits demanding moderate current handling capabilities within a compact form factor.
Belonging to the subcategory of Power Bipolar Transistors, the BCX51-16,115 adheres to strict industry standards including RoHS compliance, further proof of its environmental consideration. The device’s packaging and terminal finish are designed to facilitate easy mounting on surfaces, aligning with its surface-mount device (SMD) design – a crucial feature for modern electronic manufacturing. The transistor’s DC current gain-min (hFE) is specified at a minimum of 100, providing an indicator of its efficiency in amplifying current.
Industry Applications for BCX51-16,115
The BCX51-16,115’s specifications suggest it could potentially be integrated into various industry applications, subject to engineering and design team verification. These applications could require adherence to industry standards and specific requirements, illustrating only conceptual uses.
- Consumer Electronics: Devices such as audio amplifiers, low-power inverters, and power management modules in consumer electronics might integrate such transistors due to their compact SOT-89 packaging and 1A collector current capability, which can efficiently drive small motors or actuators.
- Industrial Automation: Control systems within industrial automation, including sensor interfaces and actuator controls, might utilize the BCX51-16,115 for its medium power handling and amplifier capabilities. Its high operating temperature range ensures reliability in variable industrial environments.
- Telecommunications: The device could find potential use in telecommunications equipment, for signal amplification and processing, given its transition frequency of 50 MHz. This attribute possibly supports its integration in RF amplifiers and oscillators required in communication devices.
- Computing and Data Storage: In computing applications, the BCX51-16,115 could potentially serve in power regulation modules and protection circuits due to its ability to manage 1A continuous collector currents, aiding in managing feed currents for CPUs and memory units.
- Automotive: While the BCX51-16,115 does not specifically list automotive industry standards like AEC-Q100 or AEC-Q101 compliance in its attributes, similar parts are often used in vehicle electronics for applications such as controlling lighting or motor functions, suggesting a potential for use in automotive settings subject to further verification against industry standards.
Note: The aforementioned potential industry applications of the BCX51-16,115 are illustrative and require thorough analysis and verification by engineering and design teams concerning industry standards and specific application requirements.
About Nexperia
Nexperia is a leading global manufacturer specializing in a wide range of semiconductors, including an extensive portfolio of Transistors, with a particular emphasis on Power Bipolar Transistors. Known for their commitment to high efficiency and reliability, Nexperia produces components designed for the rigors of modern electronic devices. Within the subcategory of Power Bipolar Transistors, Nexperia offers an array of parts including but not limited to the BCX51-16,115. Their products find utility in a multitude of applications due to their durable design and comprehensive qualification, including AEC-Q101 compliance for automotive-grade requirements. By embracing a philosophy of innovation and environmental responsibility, Nexperia ensures that its components, such as the BCX51-16,115, meet the current demands of the electronics industry.
Where to Find BCX51-16,115 by Nexperia
For procurement specialists and engineers looking to source the BCX51-16,115, a sensible first step would be to explore findchips.com. This platform facilitates a streamlined search for electronic components, including the BCX51-16,115, by offering real-time pricing, availability from a comprehensive list of distributors, and detailed part data. Historically, this part has been available at distributors including New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics, amongst others. However, to obtain current stock levels, up-to-date pricing, and to explore alternate parts within the category of Power Bipolar Transistors that might be offered by Nexperia or other manufacturers, we recommend conducting your research directly on findchips.com.