Overview of BCX56-16,115 by Nexperia
The BCX56-16,115 by Nexperia is an NPN medium power transistor, rated for 80V collector emitter voltage, a continuous collector current of 1A, and a power dissipation capacity of 500mW. Crafted in a SOT-89 (also known as TO-243) package, it contains 3 pins and adheres to the RoHS compliance for environmental considerations. With an active part life cycle and introduced to the market on September 1, 1997, this component signifies reliability and longevity in the sphere of electronic parts. It possesses a collector current maximum (IC) of 1A and exhibits a DC current gain (hFE) minimum of 100, indicating its efficiency in amplification. This transistor is made from silicon, contributing to its stable performance across a wide range of operating temperatures, noted up to 150°C. Furthermore, the BCX56-16,115 is designed for ease of integration into systems, with a surface mount terminal form and a plastic/epoxy body material. It is a single element device with a nominal transition frequency (fT) of 180 MHz, suited for switching applications among others, falling under the subcategory of Small Signal Bipolar Transistors.
Industry Applications for BCX56-16,115
The versatile properties of the BCX56-16,115 transistor enable its application across a broad spectrum of industries. While its primary applications are identified within consumer electronics and audio and video systems, the transistor’s specifications allow it to potentially serve in various other fields.
- Consumer Electronics: This transistor can be found in devices such as power management modules in portable gadgets, computing devices, and in the power supply circuits of home entertainment systems.
- Audio and Video Systems: With its capacity for amplification and switching, the BCX56-16,115 could be used in audio amplifiers, preamplifiers, and in the signal processing circuits of both audio and video equipment.
- Telecommunication: In the telecom sector, this part might be utilized in the infrastructure for signal amplification and switching, contributing to clearer transmission and reception.
- Power Management Solutions: Its ability to dissipate 500mW of power and handle a continuous collector current of 1A makes it a viable component in power regulation applications, such as in DC-DC converters and voltage regulators.
Note: The potential applications listed above are conceptual/illustrative and require thorough analysis and verification by engineering and design teams before implementation in specific projects.
About Nexperia
Nexperia is a dedicated global leader in the production of Discretes, Logic, and MOSFET devices, including Small Signal Bipolar Transistors. Known for their commitment to efficiency and quality, Nexperia provides innovative solutions that meet the demanding standards of the electronics industry. With a rich history and deep technical expertise in semiconductor manufacturing, Nexperia has carved a niche for itself, especially in the domain of transistors. The BCX56-16,115 is a testament to Nexperia’s prowess in creating components that find utility in a myriad of applications. Their product portfolio, apart from encompassing various NPN and PNP transistors, also includes a range of small signal devices, each designed to offer reliability and performance. Nexperia’s dedication to sustainability is evident in their adherence to RoHS compliance and other environmental standards, ensuring their parts are not only technically sound but also eco-friendly.
Where to Find BCX56-16,115 by Nexperia
For those looking to purchase the BCX56-16,115 transistor, our platform, findchips.com, provides comprehensive information on stock levels, pricing, and distributors. Prospective buyers can use Small Signal Bipolar Transistors listing to explore alternate parts by Nexperia or other manufacturers that might suit their specific requirements. Historically, this part has been available through distributors such as New Advantage Corporation, Avnet Asia, Chip 1 Exchange, and Mouser Electronics, among others. However, to get the most current availability and best pricing information, visiting findchips.com is highly recommended.