Overview of BCX56-16,115 by Nexperia
The BCX56-16,115 by Nexperia, with its designation as an NPN medium power transistor, serves a crucial role in various electronic applications. This transistor, encapsulated in a SOT-89 package, traditionally referenced as SC-62 or TO-243 with a 3-pin configuration, is engineered to handle a collector current up to 1 A and a collector-emitter voltage of up to 80 V. Being part of the Small Signal Bipolar Transistors subcategory, it features a transition frequency of 180 MHz. Created from silicon as the semiconductor material and hosted in a plastic/epoxy package, this component is optimized for high performance while maintaining physical durability.
Introduced into the market as of September 1, 1997, the BCX56-16,115 holds a diverse range of certifications and compliances including RoHS, REACH, and is characterized by a Moisture Sensitivity Level of 1, ensuring its robustness in various environmental conditions. With tin as the terminal finish and a peak reflow temperature suitability of 260°C for no longer than 30 seconds, this component adheres to stringent manufacturing quality standards, notably JEDEC and JESD. Its utility in switching applications underscores its versatile role in circuit design.
Industry Applications for BCX56-16,115
The specific characteristics of the BCX56-16,115 make it potentially suitable for various applications across different sectors. Here are a few example industries where this transistor might be employed:
- Consumer Electronics: This transistor could potentially be used in power management circuits within consumer electronics due to its capability to handle moderate power levels and high voltage. Devices such as laptop adapters, charging docks, and power supplies might benefit from this transistor in their design.
- Audio and Video Systems: In audio amplifiers, the BCX56-16,115 might be used due to its medium current and voltage handling capabilities and its high transition frequency, which could be beneficial for signal processing tasks. This can result in enhanced sound quality and system reliability.
It’s important to note that these potential industry applications are only conceptual and should be analyzed and verified by engineering and design teams in adherence to industry standards and specific application requirements.
About Nexperia
Nexperia, a prominent player in the field of discrete and analog semiconductor components, specializes in developing a wide range of transistors including Small Signal Bipolar Transistors. Among these, the BCX56-16,115 exemplifies their commitment to engineering high-quality, durable components for broad applications. Nexperia’s product portfolio in this arena is vast, catering to needs ranging from generic switching applications to high-frequency signal processing. Their transistors are known for their reliability and performance, backed by stringent compliance with global environmental and technical standards.
Where to Find BCX56-16,115 by Nexperia
To find the BCX56-16,115 by Nexperia, it’s suggested to utilize findchips.com. It is the most efficient way to check real-time stock levels and pricing from various distributors. Historically, this part has been available through distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Farnell, though availability can fluctuate. Additionally, by exploring the Small Signal Bipolar Transistors category, alternative parts that might be offered by Nexperia or other manufacturers can be easily found and compared.