BD138 by STMicroelectronics

Overview of BD138 by STMicroelectronics

The BD138, manufactured by STMicroelectronics, is a -60V, 1.5A, PNP silicon power transistor housed in a TO-126 package. This component is distinguished by its collector-emitter voltage max of 60V and continuous collector current of 1.5A. Furthermore, it features a power dissipation capacity of 1.25W and is designed for through-hole mounting, encompassing a configuration with 3 pins. The BD138 is recognized for its PNP polarity, denoting a negative-positive-negative configuration which is vital for various electronic circuit applications. In addition to its basic electrical specifications, the BD138 offers environmental compliance with RoHS (Restriction of Hazardous Substances), reflecting STMicroelectronics’ commitment to environmentally responsible manufacturing. Its status as an active part, coupled with its RoHS compliance, makes the BD138 an appealing choice for designers and engineers looking for sustainable and long-term solutions in power transistor applications.

Industry Applications for BD138

The BD138 power transistor finds its utility across a diverse range of industries. Its electrical and physical properties make it suited for applications requiring efficient power control and amplification. Here are some possible industry applications:

  • Energy and Power Systems: The BD138 could be integral in developing power regulation systems, including switch-mode power supplies (SMPS) and linear regulators. Its ability to dissipate power efficiently makes it a potential fit for amplification tasks within these systems.
  • Transportation and Logistics: In the transportation sector, the BD138 might find application in electric vehicle (EV) charging stations, aiding in the control of power flow to the charging mechanisms. Its robust power handling capabilities ensure reliability in such demanding applications.
  • Renewable Energy: For renewable energy technologies, such as solar power inverters and wind turbine control systems, the BD138 can be employed in power conversion and amplification circuits to ensure efficient energy transfer.

Note that these potential applications are conceptual and necessitate thorough analysis and verification by engineering and design teams to confirm suitability in specific projects or products.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, known particularly for its broad range of transistors including Power Bipolar Transistors. Within this segment, the BD138 is a notable component embodying STMicroelectronics’ commitment to delivering high-performance, reliable, and environmentally sustainable products. The company specializes in various transistors, amongst which power bipolar types like the BD138 play a critical role. STMicroelectronics ensures that products like the BD138 meet industry standards for quality and performance, making it a preferred choice for designers and engineers across various applications. Their expertise in semiconductor technology is manifest in the efficiency, durability, and performance of their components, making them instrumental in advancing electronic and technological innovation.

Where to Find BD138 by STMicroelectronics

Procuring the BD138 power transistor for your project or application requires sourcing from reputable distributors to ensure authenticity and reliability. To facilitate this search, it’s recommended to utilize findchips.com as a starting point. On FindChips, you can compare prices, stock levels, and technical details of the BD138 across various distributors. Additionally, for those seeking alternatives to the BD138, the Power Bipolar Transistors category provides a comprehensive list of similar parts offered by STMicroelectronics and other manufacturers.

Historically, the BD138 has been available through distributors such as EBV Elektronik, Avnet Silica, Chip 1 Exchange, and Mouser Electronics. However, availability can fluctuate based on demand and production cycles, so visiting FindChips for the most current stock and pricing information is advisable. This resource ensures you obtain the most accurate and up-to-date availability to support your procurement process effectively.

Compare pricing for BD138 and other Power Bipolar Transistors at findchips.com