Overview of BD244CG by onsemi
The BD244CG is a PNP bipolar power transistor designed for versatile use in power amplification and switching applications. This component features a collector-emitter voltage (VCEO) of 100V, collector current of up to 6A, and power dissipation up to 65W. Its high transition frequency of 3 MHz makes it suitable for applications requiring fast switching. The BD244CG is housed in a TO-220 package, a popular choice for medium to high power applications due to its efficient heat dissipation characteristics. It offers three leads and is made available in tubes of 50 pieces each.
Additional attributes from the part data on findchips.com indicate that the BD244CG has a maximum operating temperature of 150 °C, and a DC Current Gain (hFE) minimum of 15, which signifies its efficiency in current amplification. It’s noteworthy to mention that this transistor is not compliant with REACH regulations but remains a lead-free and RoHS compliant part per manufacturer’s specifications. Notably, the factory lead time for this part is currently listed as 14 weeks at the time of writing.
Industry Applications for BD244CG
The Power Bipolar Transistors like BD244CG could potentially be used in a variety of industry sectors due to its robust performance characteristics. Below are some illustrative examples based on its specifications:
- Consumer Electronics: The BD244CG could potentially be used in power management systems within consumer electronics, such as in the voltage regulation modules of high-performance computers and game consoles. Its ability to handle significant voltage and current levels might make it suitable for these applications.
- Industrial Automation: In industrial automation, this transistor might be found in motor control circuits. Its high power dissipation and fast switching capability could be critical for controlling industrial machinery and robotic arms.
- Telecommunications: For telecommunications, the BD244CG might be used in radio frequency power amplifiers, which are vital for long-range communication systems. The high transition frequency of this transistor could help in achieving the necessary signal amplification without significant loss.
- Computing and Data Storage: Potentially useful in power supplies for servers and data centers, which require reliable and efficient power distribution to handle large volumes of data processing and storage.
These potential industry applications are purely conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a prominent supplier of semiconductor-based solutions, offering a diverse range of products including Power Bipolar Transistors, among other semiconductor technologies. Their product portfolio includes a variety of transistors, catering to needs ranging from power management to signal processing. The BD244CG represents onsemi’s commitment to providing power solutions that meet extensive industry standards. Known for their innovative approach, onsemi continues to support a wide array of industries with semiconductor products that push the boundaries of efficiency and functionality.
Where to Find BD244CG by onsemi
To purchase the BD244CG, prospective buyers should consider conducting their research on findchips.com. Alongside checking current stock levels and pricing, the website also allows comparison of similar parts in the Power Bipolar Transistors category, potentially offering alternatives by onsemi or other manufacturers. Historically, distributors such as Mouser Electronics, DigiKey, and Future Electronics have stocked this part, but availability can vary day to day.