BD42754FP2-CE2 by ROHM Semiconductor

Overview of BD42754FP2-CE2 by ROHM Semiconductor

The BD42754FP2-CE2 is an analog circuit, functioning singularly within a PSSO5 TO-263-5 package. It is designed as a low-dropout (LDO) regulator, certified with AEC-Q100 for automotive applications, indicating its compliance with stringent reliability standards. This part ensures a fixed output of 5V with a current capacity of 500mA and is capable of operating between a minimum input voltage of 5.9V and a maximum of 45V. Key specifications include RoHS compliance, attesting to its restriction of hazardous substances, making it an environmentally safer choice for electronic components.

The package is lightweight yet robust, encapsulated in plastic/epoxy with a rectangular small outline and gull-wing terminals. This configuration supports surface mounting, facilitating integrated assembly processes in manufacturing. The critical physical dimensions are a length of 10.16 mm, a width of 9.15 mm, and a maximum seated height of 4.7 mm. The BD42754FP2-CE2 operates within an automotive temperature grade, tolerating conditions from -40°C to +125°C, which suits various challenging environments.

Significantly, this part’s lifecycle status is active, and ROHM Semiconductor estimates a factory lead time of 17 weeks for order fulfillment, as of the current writing.

Industry Applications for BD42754FP2-CE2

The BD42754FP2-CE2 is versatile enough to potentially fit various industrial applications due to its robust design and specifications. Here are a few industries where this part might be applicable:

  • Automotive: Given its compliance with AEC-Q100, the BD42754FP2-CE2 could potentially be used in automotive applications, such as in electronic control units (ECUs), power management systems, or infotainment systems. The ability to operate in high temperatures and harsh environments makes it ideally suited for automotive electronics.
  • Consumer Electronics: Devices such as gaming consoles, home appliances, and personal electronics that require reliable power management could possibly integrate this LDO regulator to ensure consistent performance and operational safety.
  • Industrial Automation: In an automation setting, this component could potentially be utilized in sensor systems or control circuits which require precise voltage regulation to function correctly, thus maintaining system reliability and efficiency.
  • Telecommunications: Equipment used in telecommunications infrastructure may benefit from using this LDO regulator, ensuring stable operation through consistent power delivery to critical circuit components.

It is important to note that these potential industry applications are conceptual and would need thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About ROHM Semiconductor

ROHM Semiconductor is a respected leader in the electronic components industry, known for its broad range of reliable and innovative products. In particular, the company has a significant footprint in the field of Other Signal Circuits, including products similar to the BD42754FP2-CE2. ROHM’s commitment to quality is demonstrated in its adherence to international safety and environmental standards, including its products being lead-free and RoHS compliant, as seen in the BD42754FP2-CE2.

The company’s expertise spans a variety of applications, strengthened by its dedication to research and development, ensuring that their components, such as the BD42754FP2-CE2, provide optimal performance across a range of operating conditions and applications.

Where to Find BD42754FP2-CE2 by ROHM Semiconductor

To purchase the BD42754FP2-CE2, it’s recommended to conduct thorough research on availability and pricing through findchips.com. On FindChips, you can access a comprehensive list of distributors that historically have stocked this part, including LCSC, Chip1Stop, Avnet Asia, and Mouser Electronics, among others. However, for the most current stock levels and pricing, directly visiting findchips.com is advisable. Additionally, if alternatives are needed, the website’s Other Signal Circuits section can be explored for similar parts offered by ROHM Semiconductor or other manufacturers.

Compare pricing for BD42754FP2-CE2 and other Other Signal Circuits at findchips.com