BD433M5FP-CE2 by ROHM Semiconductor

Overview of BD433M5FP-CE2 by ROHM Semiconductor

The BD433M5FP-CE2 is a fixed positive low-dropout (LDO) regulator that delivers a 3.3V output with a maximum output current of 500mA. The part features a maximum dropout voltage of 0.75V and is packaged in a TO-252-3 format, which makes it compact and suitable for surface mounting. This regulator has an input voltage range from 4.6V to 42V, which allows it to function in a wide array of electrical environments, making it versatile across various applications.

Manufactured by ROHM Semiconductor, a leader in electronic component solutions, the BD433M5FP-CE2 offers high temperature operating capability from -40°C to 150°C. This LDO is RoHS compliant and adheres to REACH regulations, ensuring it meets current environmental and safety standards. The precision output voltage ranges from 3.2V to 3.37V, with a nominal voltage of 3.3V. This part is especially characterized by its robustness, evident in its compliance with AEC-Q100 standards, highlighting its suitability for automotive applications. It also comes with a lightweight, plastic/epoxy package body enhancing its durability and resistance to thermal and mechanical stress.

Industry Applications for BD433M5FP-CE2

The characteristics of the BD433M5FP-CE2 suggest its potential use in a wide range of industries. Some possible industry applications, where power stability and reliability are vital, are:

  • Automotive: The AEC-Q100 compliance denotes suitability for vehicular environments. The BD433M5FP-CE2 could potentially be used in car infotainment systems, electronic control units (ECUs), and advanced driver-assistance systems (ADAS) where stable voltage and high reliability are necessary.
  • Consumer Electronics: In consumer electronics like smartwatches, tablets, and smartphones that require efficient power management for longer battery life and optimal performance, the BD433M5FP-CE2 could be beneficial due to its low dropout and stable output voltage.
  • Industrial Automation: In industrial settings, sensors and control systems that operate over a broad range of temperatures and require consistent voltage could potentially utilize this LDO regulator to ensure uninterrupted operation and reliability.
  • Telecommunications: Network routers and switches, which demand continuous and reliable operation, could potentially employ the BD433M5FP-CE2 for maintaining voltage integrity in data transmission equipment.

It should be noted that these potential industry applications are simply illustrative and would require rigorous validation and conformity assessment by engineering and design teams to ensure compatibility with specific use requirements and adherence to industry norms.

About ROHM Semiconductor

ROHM Semiconductor is a well-established supplier and innovator in the semiconductor industry. Specializing in a broad range of integrated circuits (ICs), their offerings significantly include Linear Regulator ICs. Known for high quality and performance, ROHM’s products like the BD433M5FP-CE2 are designed with precision engineering that addresses comprehensive power and operational demands across the electronics industry. Their products are widely used by OEMs and component manufacturers alike, broadening the scope of applications from consumer electronics to automotive power systems.

Where to Find BD433M5FP-CE2 by ROHM Semiconductor

For potential buyers or engineers interested in the BD433M5FP-CE2, it can be searched on findchips.com. Here you can also explore other Linear Regulator ICs that might be suitable alternatives. Historically, distributors like DigiKey, Mouser Electronics, Farnell, and Future Electronics have stocked this component, though current inventory levels and pricing should be verified directly on FindChips for the latest information.

Compare pricing for BD433M5FP-CE2 and other Linear Regulator ICs / Power Circuits at findchips.com