Overview of BD450M5FP-CE2 by ROHM Semiconductor
The BD450M5FP-CE2 is a fixed positive low dropout (LDO) regulator designed for electronic applications requiring a stable output voltage. It operates with a nominal output voltage of 5V and offers a maximum dropout voltage of 0.5V, allowing it to provide high efficiency even with a relatively low input voltage. This part is housed in a TO-252 package, often referred to as PSSO2, which consists of 3/2 pins. The device is capable of delivering an output current of up to 0.5A and is particularly noted for its compact size and suitability for surface-mount technology (SMT) applications.
Manufactured by ROHM Semiconductor, the BD450M5FP-CE2 adheres to the AEC-Q100 standard, making it suitable for automotive and industrial applications where reliability is critical. The component is compliant with both RoHS and REACH regulations, ensuring it meets environmental standards.
Among its technical specifications, the input voltage range extends from 5.9V to 42V, making it versatile for a wide range of power supply environments. The device also is designed to operate within an ambient temperature range of -40°C to 150°C. Its compact dimensions, with a length of 6.5mm and width of 5.5mm and a seated height of 2.5mm, allow for integration into space-constrained designs.
Industry Applications for BD450M5FP-CE2
The BD450M5FP-CE2 might find utility in a variety of industries due to its robust characteristics and compliance with industry standards. Below are several potential applications where this LDO regulator could be beneficial:
- Automotive: With its AEC-Q100 certification, this part might be used in automotive electronic modules, such as dashboard displays or control units, where reliable power regulation is needed. Additionally, its ability to function under high temperatures could be advantageous in engine control applications.
- Consumer Electronics: This regulator could potentially be employed in devices such as smartphones and tablet chargers, where maintaining a stable voltage is critical for charging circuits. The compact TO-252 package allows for its integration into slim designs.
- Industrial Automation: In this sector, the BD450M5FP-CE2 may be utilized in sensor modules or control systems, where consistent voltage regulation ensures accurate readings and reliable operation of automated equipment.
- Telecommunications: The device might be suitable for backhaul systems and base stations, where stable voltage levels are required to protect sensitive RF components and maintain signal integrity.
- Healthcare: Should the design meet stringent medical standards, this LDO regulator might be implemented in medical imaging devices, benefiting from its ability to deliver stable output under varying load conditions.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About ROHM Semiconductor
ROHM Semiconductor specializes in developing semiconductor solutions, particularly in the field of power circuits which includes Linear Regulator ICs. The company has established a reputation for producing high-quality and reliable components suited for various applications. The BD450M5FP-CE2 is among a range of LDO regulators offered by ROHM, which also includes other fixed and adjustable voltage options across different output currents. The commitment to compliance with industry standards, such as AEC-Q100 for automotive applications, underscores ROHM’s focus on safety and reliability within their product lines.
ROHM’s extensive portfolio of Linear Regulator ICs includes variants tailored for consumer electronics, industrial applications, and automotive systems. Their continuous innovation helps meet the evolving needs of the market.
Research Price and Stock for BD450M5FP-CE2 by ROHM Semiconductor on Findchips.com
To determine the current stock levels and pricing for the BD450M5FP-CE2, it is recommended to check Findchips. This platform provides access to distributors’ current inventory and pricing information.
Historically, the part has been available through various distributors, including CoreStaff Co Ltd, Ameya Holding Limited, Quest Components, TTI, Future Electronics, Mouser Electronics, Avnet Asia, DigiKey, and element14 Asia-Pacific. However, it is crucial to verify current stock levels as these may change frequently.