Overview of BD50FC0FP-E2 by ROHM Semiconductor
The BD50FC0FP-E2 from ROHM Semiconductor is a fixed positive single output Low-Dropout (LDO) regulator. This component is designed to deliver a constant 5V output with a maximum current of 1A. Packaged in a TO-252 format with 2 to 3 pins and a surface-mounted design, it supports efficient thermal handling and compact board layouts. Its dropout voltage is notably efficient; nominally at 0.3V and not exceeding 0.5V under maximum conditions, this allows for minimal power loss and heat generation even with a variance in input voltage up to 26.5V.
Notably, the BD50FC0FP-E2 has an operating temperature range from -25°C to 85°C and ensures robust performance even in challenging environments with a potential junction temperature up to 150°C. Manufactured using a plastic/epoxy material, it meets stringent standards including RoHS and REACH compliance, and is classified under the ECCN code EAR99. The part remains active in the lifecycle with a general tolerance in output voltage under 1%, indicating its reliability in providing stable performance.
Industry Applications for BD50FC0FP-E2
Due to its electrical and operational characteristics, the BD50FC0FP-E2 could potentially be applied across a variety of industries where stable voltage and power efficiency are critical. Below are several possible use cases:
- Consumer Electronics: With demand for reliable power supply in devices like smartphones, portable gaming units, and personal computing devices, this LDO regulator might be employed to ensure operational stability and long battery life through efficient power use and low dropout voltage.
- Industrial Automation: In environments that demand steady and reliable operation across varying temperatures, the high junction temperature tolerance and low-load regulation might make BD50FC0FP-E2 suited for sensitive automation hardware, such as sensors and control systems.
- Telecommunications: This LDO could potentially be utilized in telecommunications equipment, where consistent performance and thermal resilience are necessary for device reliability over extended periods.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About ROHM Semiconductor
ROHM Semiconductor is well-acknowledged in the field of electronic components, particularly in the development and manufacturing of Linear Regulator ICs. The company is known for its commitment to high-quality standards and innovation, with BD50FC0FP-E2 representing one of the many products tailored towards efficiency and performance in power management solutions.
Where to Find BD50FC0FP-E2 by ROHM Semiconductor
The BD50FC0FP-E2 can typically be found through a variety of electronic component distributors. Although previously available from distributors such as LCSC, CoreStaff Co Ltd, Chip1Stop, Quest Components, Avnet Americas, Future Electronics, Mouser Electronics, DigiKey, and Farnell, interested buyers should visit findchips.com to see current stock levels and pricing. Additionally, Linear Regulator ICs page on findchips.com may offer alternate parts that could be available from ROHM Semiconductor or other manufactures.