Overview of BD53E45G-TR by ROHM Semiconductor
The BD53E45G-TR by ROHM Semiconductor is a voltage supervisor/reset IC designed to monitor a single power supply channel. This component features a fixed threshold voltage of 4.5V, suitable for a wide range of applications where precise voltage monitoring is necessary to ensure the reliable operation of microcontrollers and other sensitive electronic circuits. The BD53E45G-TR operates over a supply voltage range from 0.95V to 10V and offers robust temperature performance from -40°C to 105°C, rendering it versatile across various environments.
Manufactured in a plastic/epoxy package, the BD53E45G-TR utilizes CMOS technology and comes in a 5-pin SSOP package with a small footprint (2.9mm x 1.6mm) that accommodates compact PCB layouts. The package is characterized by low profile, shrink pitch, further aiding in its integration into space-constrained applications. Given its compliance with RoHS and REACH, it also meets current environmental standards for electronic components.
Potential Industry Applications for BD53E45G-TR
The BD53E45G-TR, due to its flexible voltage monitoring capabilities and robust design features, might find utility in a number of industries where precise voltage supervision is critical. While these potential applications are purely illustrative, they would still need thorough analysis and verification by engineering and design teams to ensure conformity with specific application standards and requirements:
- Consumer Electronics: The small size and power efficiency of the BD53E45G-TR could potentially suit it for consumer electronic devices such as smartphones, tablets, and wearables where maintaining the correct operational voltage is crucial for the stability and functionality of the device.
- Industrial Automation: Given its ability to operate across a wide temperature range, the BD53E45G-TR might be used in industrial automation equipment. These environments often involve extreme conditions where accurate voltage monitoring can prevent operational failures.
- Computing and Data Storage: The component’s low supply current and voltage monitoring characteristics could be valuable in computing systems and data storage solutions, particularly in servers that require continuous and reliable operation.
Note: These applications are conceptual and would necessitate further exploration to determine the viability of the BD53E45G-TR in these environments.
About ROHM Semiconductor
ROHM Semiconductor is a leading manufacturer known for its innovation and superior quality in the semiconductor industry. The company has a significant presence in the field of Power Management Circuits, among other semiconductor technologies. ROHM’s portfolio includes a variety of components that cater to a broad range of technological solutions, emphasizing energy efficiency and space-saving designs. The BD53E45G-TR is a testament to ROHM’s commitment to offering components that aid in precise power management and reliability, critical aspects required for modern electronic applications.
Where to Find BD53E45G-TR by ROHM Semiconductor
If you are considering purchasing the BD53E45G-TR, Findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. To find similar parts that might be offered by ROHM Semiconductor or other manufacturers, you can browse the Power Management Circuits category. Historically, distributors such as Mouser Electronics, DigiKey, and Future Electronics have stocked this part, but availability can vary, so it’s essential to verify through our website.