BD71847AMWV-E2 by ROHM Semiconductor

Overview of BD71847AMWV-E2 by ROHM Semiconductor

The BD71847AMWV-E2 is an integrated power management IC (PMIC) designed specifically to cater to the power requirements of various electronic devices. Manufactured by ROHM Semiconductor, this component features a sophisticated design that incorporates 12 channels, including 6 step-down DC-DC converters and 6 LDO (Low Dropout) regulators, allowing for versatile power management capabilities within a compact UQFN-56 package. This PMIC operates within a wide temperature range from -40°C to 85°C, making it suitable for applications that require reliability under varying environmental conditions. With supply voltage specifications ranging from 2.7V to 5.5V, the BD71847AMWV-E2 is optimized for efficiency and adaptability across numerous power configurations. The part is RoHS compliant, ensuring conformity with global environmental standards for hazardous materials. Moreover, its package is designed to facilitate heat dissipation while maintaining a very thin profile, crucial for space-constrained applications.

Industry Applications for BD71847AMWV-E2

The versatility and range of features provided by the BD71847AMWV-E2 make it potentially suitable for a wide array of industry applications. Due to the component’s efficient power management capabilities and compact form factor, it could find utility in several sectors. It is important to note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Some conceivable use cases may include:

  • Consumer Electronics: The BD71847AMWV-E2 may potentially be employed in smart devices, such as smartphones, tablets, and wearables, where efficient power management is crucial to extend battery life and improve performance. Its capability to provide multiple regulated outputs from a single IC could help optimize space and power efficiency in these compact devices.
  • Internet of Things (IoT) Devices: For IoT applications where power efficiency and form factor are essential, such as in smart home devices, sensors, and remote monitoring systems, the BD71847AMWV-E2 could offer an effective power management solution. Its wide operating temperature range and the integration of multiple power rails into a single component are particularly beneficial for these applications.
  • Industrial and Automation: In the domain of industrial automation and control systems, which require reliable power management under varying environmental conditions, the BD71847AMWV-E2 might play a critical role. Its robust design enables operation in a broad temperature range, making it suitable for industrial applications that encounter diverse operating environments.

While consumer electronics are explicitly mentioned as a possible application for the BD71847AMWV-E2, its characteristics suggest it could potentially be useful in other domains that prioritize efficient power management, compact size, and environmental tolerance. However, it’s essential to underline that these applications are illustrative and would necessitate precise validation in each specific context.

About ROHM Semiconductor

ROHM Semiconductor is a leading global manufacturer known for producing a wide array of electronic components, including Power Management Circuits. With a focus on quality and innovation, ROHM’s products are designed to meet the stringent requirements of a diverse set of industries. The BD71847AMWV-E2 is part of ROHM’s extensive portfolio of power management ICs that offer advanced features such as high efficiency, precision output voltage, and integration of multiple functions to minimize the need for external components. ROHM Semiconductor continuously invests in research and development to advance power circuit technology, making their components well-suited for the demanding environments of today’s electronic applications.

Where to Find BD71847AMWV-E2 by ROHM Semiconductor

For those looking to procure the BD71847AMWV-E2, FindChips.com offers a comprehensive platform to research and compare different suppliers for electronic components, including Power Management Circuits. We make it easy to find alternate parts that might be offered by ROHM Semiconductor or other manufacturers, ensuring you can locate the components that best fit your projects. Historically, the BD71847AMWV-E2 has been available from various distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Avnet Asia among others, although stock levels and pricing are subject to change. For the most current availability and competitive pricing information, it’s advised to visit FindChips.com.

Compare pricing for BD71847AMWV-E2 and other Power Management Circuits / Power Circuits at findchips.com