Overview of BD71850MWV-E2 by ROHM Semiconductor
The BD71850MWV-E2 by ROHM Semiconductor is a sophisticated Power Management Integrated Circuit (PMIC) specifically designed for use with i.MX8M processors. Featuring a temperature tolerance ranging from -40 to 85°C and a supply voltage of up to 5.5V, this component is robust and versatile for various applications. Among its key features are six step-down DC-DC converters, six LDO regulators, and an overall capacity to manage up to 12 regulated outputs. This PMIC encapsulates a UQFN-EP package, containing 56 pins, making it well-suited for compact and efficient designs in Power Management Circuits.
Industry Applications for BD71850MWV-E2
The BD71850MWV-E2 could potentially find applications in various industries due to its high integration and specialized capabilities for managing power in processor-based systems. Please note, the listed applications require thorough validation by engineering and design teams to ensure compliance with specific standards. Below are illustrative examples where this part might be useful:
- Consumer Electronics: This PMIC could be integral in managing power for devices like smart home systems and advanced wearables where efficient power management is critical.
- Telecommunications: Its ability to efficiently handle multiple power demands might make it suitable for telecommunications equipment, including routers and switchers that require stable and reliable power supply.
- Transportation and Logistics: For logistics devices that require long battery life and reliability under varying temperature conditions, such as handheld logistics devices.
- Internet of Things (IoT): IoT devices, particularly those in industrial automation or smart city infrastructure, could benefit from the robust and efficient power management offered by the BD71850MWV-E2.
- Healthcare: In healthcare technology, especially in portable medical monitoring devices where precise voltage regulation is necessary, this PMIC could provide crucial support.
These potential applications are conceptual and require further analysis and testing to meet industry-specific requirements.
About ROHM Semiconductor
ROHM Semiconductor is a prominent manufacturer known for its innovation in semiconductor and electronic components, specializing in Power Management Circuits. This includes a wide range of power management integrated circuits (PMICs), like the BD71850MWV-E2, which exemplify their expertise in creating solutions tailored for processor-based systems. ROHM’s commitment to quality and performance is evident in their products, which are designed to meet the stringent demands of modern electronic applications, enhancing system reliability and energy efficiency.
Where to Find BD71850MWV-E2 by ROHM Semiconductor
For procurement professionals or engineers looking to source the BD71850MWV-E2, it’s recommended to research on findchips.com. The site offers detailed information on stock levels, pricing, and availability from a variety of distributors. Historically, the part has been available from distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To verify current availability and pricing, please use findchips.com.
Further, on findchips.com, you can also explore alternate parts within the Power Management Circuits category that might be offered by ROHM Semiconductor or other manufacturers, allowing for comparability and alternative options as needed.