Overview of BD9B305QUZ-E2 by ROHM Semiconductor
Introduced by ROHM Semiconductor, the BD9B305QUZ-E2 is a high-performance, adjustable output voltage Switching Regulator or Controllers designed for a versatile range of applications. Operating on input voltages ranging from 2.7V to 5.5V, this regulator supports output currents up to 3.5A, offering an adjustable output voltage range from 0.6V to 4.4V. With a maximum switching frequency of 1000 kHz, it enables efficient power conversion and reduced external component size, making it suitable for dense circuit configurations.
The BD9B305QUZ-E2 employs Pulse Width Modulation (PWM) control technique, providing efficient power regulation with enhanced stability across various load conditions. It comes packaged in a PDSO8, also known as HVSON, with a very thin profile and heat sink/slug design, featuring a moisture sensitivity level of 1 and is RoHS compliant, ensuring widespread acceptability in environmentally sensitive applications.
Among its notable features, the device highlights an industrial temperature grade range from -40°C to 85°C, signifying its resilience in extreme conditions. With a gold (Au) terminal finish and a no-lead terminal form, it ensures high conductivity and reliability for long-term performance. Introduced to the market on May 9, 2019, the BD9B305QUZ-E2 remains an active part in ROHM Semiconductor’s catalog, cementing its utility and applicability in modern electronic designs.
Industry Applications for BD9B305QUZ-E2
- Energy and Power Systems: Potentially integral in managing power within energy storage systems, the BD9B305QUZ-E2 could facilitate efficient power conversion for battery management systems, renewable energy storage solutions, and smart grid infrastructure. Its high efficiency and adjustable output make it suitable for adaptable power supply designs.
- Transportation and Logistics: In transportation, especially within electric vehicle charging stations or in-vehicle power systems, this component might play a crucial role in power regulation. Its compact size and high efficiency are features that could enhance the reliability and performance of power systems in logistics and transportation equipment.
- Renewable Energy: This part potentially finds applications in renewable energy systems such as solar inverters and wind turbine controllers. Its ability to handle varying input voltages and provide stable output voltages could be advantageous in converting and managing power from renewable sources efficiently.
- Automotive: Even though not listed for automotive applications, if the component meets automotive standards, it could be used in auxiliary power units, power management systems for infotainment, or LED lighting control in vehicles, assuming its specifications align with automotive requirements.
These potential applications are only conceptual and require thorough analysis and verification by engineering and procurement teams to determine suitability for specific uses.
About ROHM Semiconductor
ROHM Semiconductor is a global leader in the manufacture of electronic components, including a wide array of Switching Regulator or Controllers. Known for innovation and quality, ROHM’s product line extends well beyond the BD9B305QUZ-E2, covering a comprehensive range of semiconductor solutions from discrete components to integrated circuits (ICs). Their expertise in power management and digital power conversion has made them a go-to source for engineers looking for reliable and efficient power solutions.
ROHM’s commitment to sustainability and environmental stewardship is evident in their product designs and manufacturing processes. Their products, including switching regulators, are developed with an emphasis on energy efficiency and compliance with global environmental standards, as evidenced by the RoHS compliance of the BD9B305QUZ-E2.
Where to Find BD9B305QUZ-E2 by ROHM Semiconductor
Procuring the BD9B305QUZ-E2 can be accomplished through renowned distributors listed on findchips.com. This site offers up-to-date information on stock levels, pricing, and availability across a wide network of suppliers. When searching for this specific part, Switching Regulator or Controllers category can also guide you to alternative parts that might fit your application needs.
Historically, the BD9B305QUZ-E2 has been available from distributors such as Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. While these distributors have been known to stock this product, inventory levels fluctuate, so checking findchips.com for the latest information is recommended.