Overview of BD9G101G-TR by ROHM Semiconductor
The BD9G101G-TR by ROHM Semiconductor is a current-mode, adjustable output switching regulator designed for efficient power conversion in various applications. It stands out due to its high switching frequency of up to 1700 kHz and a broad input voltage range from 6V to 42V, with the ability to deliver up to 500mA output current. Its package is a compact PDSO6 (SSOP-6), optimized for small footprint applications while maintaining performance and efficiency. The compatibility with a wide range of input voltages, coupled with its high-frequency operation, allows for smaller external components, leading to reduced space and cost in circuit design. This component’s features, such as operating in adjustable mode from 1 to 29.4V, make it versatile for numerous power regulation scenarios.
Industry Applications for BD9G101G-TR
The BD9G101G-TR switching regulator’s versatile features make it suitable for a broad array of applications across several industries. While its use is not limited to these fields, potential applications that might greatly benefit from its specifications include:
- Consumer Electronics: Devices such as portable gaming systems, wearables, and other compact, battery-operated gadgets might utilize the BD9G101G-TR for its efficiency and small form factor. Its high switching frequency enables the use of smaller inductors and capacitors, which is crucial in space-constrained designs.
- Energy and Power Systems: Power management modules within renewable energy sources, such as solar inverters or small wind turbines, could potentially incorporate this component. It might be used to efficiently step down higher voltages to the levels required for control electronics or battery charging circuits.
- Renewable Energy: In addition to its applications in energy systems, the BD9G101G-TR can be specifically utilized in renewable energy harvesting devices, including portable solar chargers or energy-efficient lighting solutions, to regulate the power from solar panels to the usable voltages for batteries or LED drivers.
Note that these potential applications are conceptual/illustrative and need thorough analysis and verification by engineering and design teams before implementation.
About ROHM Semiconductor
ROHM Semiconductor, a leader in the semiconductor and electronics industry, is renowned for its innovative solutions in Switching Regulators or Controllers and other power circuit technologies. ROHM’s commitment to quality, performance, and environmental sustainability has positioned it as a go-to manufacturer for engineers and designers worldwide. The BD9G101G-TR is one example of ROHM Semiconductor’s dedication to developing efficient, compact, and versatile power management solutions. ROHM’s portfolio includes a wide range of electronic components, including diodes, resistors, transistors, and integrated circuits, catering to various market needs from automotive to industrial applications.
Where to Find BD9G101G-TR by ROHM Semiconductor
For those looking to procure the BD9G101G-TR switching regulator, findchips.com offers current stock levels and pricing from various distributors. Historically, the part has been available at distributors such as Win Source Electronics, LCSC, Avnet Asia, and Future Electronics. However, to get the most up-to-date information on availability and competitive pricing, prospective buyers are encouraged to search directly on FindChips. Additionally, those seeking alternatives or similar parts from ROHM Semiconductor or other manufacturers can explore the Switching Regulator or Controllers category. This resource is invaluable for engineers and procurement specialists aiming to find the best component for their application at the most competitive price.