Overview of BD9G341AEFJ-E2 by ROHM Semiconductor
The BD9G341AEFJ-E2 is a current-mode switching regulator designed for efficient DC/DC conversion, particularly in buck (step-down) applications. It operates with a maximum switching frequency of 750 kHz, making it suitable for applications that require high-frequency operation to minimize the size of the passive components. This part features an adjustable output voltage range from 1V to 76V, which allows for flexibility in various applications where different voltage levels are necessary.
Manufactured by ROHM Semiconductor, the BD9G341AEFJ-E2 is housed in an HTSOP-8 package, which measures 4.9 mm in length, 3.9 mm in width, and has a maximum seated height of 1 mm. The design includes eight pins configured in a dual terminal position, allowing for surface mount applications. The device is rated for an output current of up to 3A, which is beneficial in systems where moderate to high power delivery is necessary.
With an input voltage range from a minimum of 12V to a maximum of 76V, this regulator is particularly effective in applications powered by industrial systems or automotive applications where such voltage levels are common. Additionally, the part is RoHS compliant, indicating adherence to regulations regarding hazardous substances. The typical factory lead time is noted to be around 15 weeks as of the current writing.
Industry Applications for BD9G341AEFJ-E2
The BD9G341AEFJ-E2 might serve in various industry applications that benefit from its operational characteristics. Below are a few examples of potential use cases:
- Consumer Electronics: This device could be integrated into products like televisions, audio systems, or gaming consoles. The adjustable output voltage feature might allow for tailored power delivery to different components in the device, potentially enhancing performance and efficiency.
- Computing and Data Storage: In data centers or high-performance computing systems, the BD9G341AEFJ-E2 might be utilized to power servers, storage solutions, or other critical hardware. Its ability to handle high input voltages might assist in maintaining reliable operation in environments where power fluctuations occur.
- Energy and Power Systems: This part could find a place in renewable energy systems, such as solar inverters or battery management systems. Its broad input voltage range and adjustable output voltage may allow it to efficiently manage the power derived from various sources, potentially improving overall system performance.
- Automotive: If automotive industry standards such as AEC-Q100 are required, the BD9G341AEFJ-E2 could be considered for applications in electric vehicle systems or various automotive electronic modules. Its ability to handle high voltages and deliver significant current might make it suitable for managing power supply in these environments.
- Transportation and Logistics: In logistics management systems, the part might be applicable in tracking and power systems for electric vehicle fleets. Its robustness and efficiency could assist in improving the reliability of these systems, thus enhancing operational capabilities.
It is important to note that these potential industry applications are conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a well-established manufacturer known for its contributions to the electronic components market, particularly in the realm of power circuits. The company specializes in various types of semiconductors, including switching regulators and controllers, which play a critical role in managing power delivery and conversion in a broad range of applications.
The BD9G341AEFJ-E2 fits well within ROHM’s product portfolio, which includes similar parts that offer distinct features catering to different operational needs. Many of their power circuits are designed to meet the demands of various industries, ensuring reliability and efficiency.
Research Price and Stock for BD9G341AEFJ-E2 by ROHM Semiconductor on Findchips.com
If you are interested in the BD9G341AEFJ-E2, it is recommended to conduct research on current stock levels and pricing through Findchips.com. This resource can provide an overview of availability across various distributors, including:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Newark
These distributors have historically carried the part, but availability may vary, so checking Findchips for the latest information is advisable. Additionally, the Switching Regulator or Controllers category on Findchips can help you find alternate parts to the BD9G341AEFJ-E2 that might be offered by ROHM Semiconductor or other manufacturers.