Overview of BDP953H6327XTSA1 by Infineon Technologies AG
The BDP953H6327XTSA1 by Infineon Technologies AG is a NPN silicon Small Signal Bipolar Transistor known for its robust performance specifications. This component features a collector current of up to 3 A and a collector-emitter voltage maximum of 100 V, housed in a SOT223-4 package with a plastic/epoxy body. Designed for surface mounting, it has a rectangular shape and dual terminal positions with gull wing form terminals finished in Tin (Sn).
Its key attributes include a minimum DC current gain (hFE) of 15 and a nominal transition frequency (fT) of 100 MHz, making it suitable for high-frequency amplifier applications. The transistor’s compliance with RoHS, REACH, and ECCN EAR99 demonstrates its adherence to environmental standards. The part is currently classified as “End of Life,” which might implicate limited availability and suggests it is in the phase-out period, typically replaced by newer technologies or components. However, as of the current writing, the factory lead time for this device is noted to be approximately 4 weeks.
Industry Applications for BDP953H6327XTSA1
The BDP953H6327XTSA1 could potentially find usage in various high-performance applications across multiple industries. These include but are not limited to:
- Energy and Power Systems: This transistor might be used in the design of high-efficiency power supplies, voltage regulators, and management modules, potentially enhancing the robustness and reliability of power distribution network components.
- Transportation and Logistics: Given its high collector-emitter voltage and current handling capabilities, this component could be adapted into vehicle electronic systems for better performance in electric powered vehicles or high-speed rail system diagnostics equipment.
- Renewable Energy: In solar power inverters, optimizing energy conversion efficiency might be aided by using such a transistor, which could sustain smooth flow and management of high current at elevated voltages.
- Automotive: If compliant with automotive industry standards (not specified in the attributes), the use of this transistor in critical modules like electronic control units or power conversion systems could enhance the efficiency and long-term reliability of automotive electronics.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG, a prominent global manufacturer in the semiconductor industry, specializes in a variety of electronic components including transistors and particularly in Small Signal Bipolar Transistors. Their products are recognized for innovation and reliability, meeting stringent industry requirements and often used in complex circuit designs. The BDP953H6327XTSA1 is one example of their high-quality offerings, which address the needs of various high-demand applications through advanced silicon technology and precise manufacturing processes.
Where to Find BDP953H6327XTSA1 by Infineon Technologies AG
To purchase the BDP953H6327XTSA1, a prospective buyer should research various distributors via findchips.com for the most current stock levels and pricing information. Historically, distributors such as EBV Elektronik, Avnet Americas, Rochester Electronics, Future Electronics, Mouser Electronics, and DigiKey have supplied this part. Additionally, for those interested in considering alternative parts, Small Signal Bipolar Transistors page could be visited to explore other components offered by Infineon Technologies AG or other manufacturers.