BDW93C by STMicroelectronics

Overview of BDW93C by STMicroelectronics

The BDW93C is classified as a low-voltage NPN Power Darlington transistor, boasting a collector current capacity of 12A and a maximum collector-emitter voltage of 100V. Enclosed in a TO-220 plastic package and possessing three pins, this component is specifically designed for high-power applications requiring robust performance. Its construction includes a darlington configuration with a built-in diode and resistor, enhancing its operational stability and efficiency. This piece of technology from STMicroelectronics is notable for its considerable power dissipation capacity of up to 80W and its ability to operate at temperatures reaching up to 150°C, making it suitable for demanding environments.

Industry Applications for BDW93C

The following are illustrative examples of industries where the BDW93C could potentially be applied. These uses depend on the unique attributes of the BDW93C and should be viewed as conceptual, requiring further validation for specific applications:

  • Industrial Automation: The BDW93C’s robust power handling and high-temperature resistance make it a potential candidate for motor drive controllers and heavy-duty actuators where reliability under thermal stress is crucial.
  • Consumer Electronics: Given its capacity to handle significant power levels and its compact TO-220 package, the BDW93C might be used in power supply units for high-performance computers and gaming systems, where efficient heat dissipation and space-saving are desired.
  • Telecommunications: The transistor could be used in RF power amplifiers which are central to base station transceivers, providing the necessary power gain within the harsh operating environments typically found in outdoor telecommunications equipment.
  • Audio and Video Systems: Power transistors such as the BDW93C are key components in audio amplifiers. Its characteristics potentially allow it to manage large currents and voltages efficiently, thereby maintaining sound integrity and quality in professional audio systems.

Note that these potential industry applications are merely illustrative and require thorough analysis by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics across various sectors. In the domain of Power Bipolar Transistors, STMicroelectronics stands out with a wide array of robust components designed for high-performance applications across industries. STMicroelectronics’s offerings in this product category, including the BDW93C, emphasize innovation in design and functionality, focusing on the needs of high-power and high-voltage environments. Known for their reliability and performance, their power bipolar transistors are widely recognized in the electronics manufacturing industry and are integral to various products and systems.

Where to Find BDW93C by STMicroelectronics

To purchase the BDW93C or find more detailed specifications, visit the dedicated page on findchips.com. This site allows you to compare current stock levels and pricing across major distributors. When searching for similar or alternative parts, consult the Power Bipolar Transistors section to view related components from STMicroelectronics or other manufacturers. Historically, the BDW93C has been available from distributors including Schukat electronic, TME, Avnet Americas, and Future Electronics among others, although availability may diverge in real-time.

Compare pricing for BDW93C and other Power Bipolar Transistors / Transistors at findchips.com