Overview of BDX54C by STMicroelectronics
The BDX54C is a PNP Darlington transistor offering high collector current up to 8 A and a collector-emitter voltage of 100V within a TO-220AB package. This part is defined by its Darlington configuration which enhances its current amplification ability due to the cascading effect of two bipolar transistors. It is characterized by a high DC current gain (hFE) of minimum 750, making it highly efficient for signal amplification. Moreover, it incorporates a built-in diode and resistor, enhancing its versatility in complex circuits. Its design in a RoHS compliant, plastic, TO-220, 3-pin package allows for easy mounting on a wide range of boards, making it a flexible choice for various applications.
The Power Bipolar Transistors segment includes this component due to its capacity to handle significant power levels with a maximum power dissipation of 60W. Its robust design supports operation in environments with temperatures up to 150°C. Noteworthy, this transistor is designed with silicon as its transistor element material, hinting at its reliable performance across a spectrum of applications.
Industry Applications for BDX54C
Given the versatile performance and design features of the BDX54C, this component finds utility across a diverse range of industry applications. While the following applications highlight possible use cases, it’s essential to conduct detailed analyses and verifications by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Healthcare: The BDX54C might be integrated into medical equipment such as patient monitoring systems or diagnostic devices where reliable signal amplification is critical. Its high current gain and power handling capacity could support the stable operation of these devices.
- Telecommunications: In telecom equipment, the BDX54C could play a pivotal role in signal amplification circuits or in power management solutions. Its ability to handle significant power levels with a built-in diode and resistor might simplify circuit design, thereby enhancing the reliability of communication systems.
- Industrial Control Systems: The robust design and high temperature operational limit make the BDX54C potentially suitable for industrial automation and control systems, where components are often exposed to harsh operating conditions.
- Renewable Energy Systems: In solar inverters or wind turbine control circuits, the BDX54C could be employed for switching and amplifying functions, facilitating efficient energy conversion and power management in renewable energy installations.
Note that these potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure they meet the specific requirements of each application.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the electronics and semiconductor industry, especially noted for its extensive range of transistors, including Power Bipolar Transistors. The company stands out for its commitment to innovation and sustainability, with a broad catalog that encompasses components suitable for a wide array of applications across diverse sectors. The BDX54C is just one example of STMicroelectronics’ expertise in developing components that combine performance with practicality. Their portfolio is rich with components designed to meet the rigorous demands of the modern electronic landscape, from standard transistors to complex integrated circuits.
Where to Find BDX54C by STMicroelectronics
To source the BDX54C, findchips.com provides a comprehensive platform for checking current stock levels and pricing from a range of distributors. While historically, the part has been available from distributors such as Avnet Silica, Chip 1 Exchange, TME, Quest Components, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, availability can vary. Thus, it is advisable to visit findchips.com to get the most current information on stock availability and competitive pricing. Additionally, for applications requiring alternatives or variations of the BDX54C, searching through the broader category of Power Bipolar Transistors might yield suitable substitutes from STMicroelectronics or other leading manufacturers.