Overview of BF998E6327HTSA1 by Infineon Technologies AG
The BF998E6327HTSA1 is a RF small signal field-effect transistor designed for ultra-high frequency band applications. Manufactured by Infineon Technologies AG, this N-channel MOSFET is encapsulated in a small outline transistor package (SOT-143) featuring four pins. Its drain-source voltage stands at 12V, with a continuous drain current of 30mA and a power dissipation capacity of 200mW. The device is RoHS compliant, ensuring adherence to the latest environmental standards requiring restriction of hazardous substances.
Constructed from silicon, the BF998E6327HTSA1 operates as a dual-gate, depletion-mode device, highlighting its capability for more precise control and optimization of signal amplification and modulation in RF circuits. Its low noise attribute and the designation for ultra-high frequency applications make it an ideal choice for intricate RF signal paths where signal integrity is paramount. It boasts a high breakdown voltage minimum of 12V, ensuring robust performance under various operating conditions.
Introduced to the market in 1996, this component is marked by its longevity and reliability in serving the RF application space. The highlighted features, such as low noise characteristics and its ability to operate in the ultra-high frequency range, underscore its specialization in advanced RF signal processing tasks. Despite being marked as obsolete in its life cycle status, its capabilities and performance metrics continue to make it relevant for specific use cases in today’s technology landscape.
Industry Applications for BF998E6327HTSA1
While the BF998E6327HTSA1 is tailored for advanced RF applications, its utilization spans several industries due to the broad relevance of RF technology in today’s devices and systems. Given the detail-oriented nature of RF design, it is important to note that the suitability of this part for any particular application should be carefully analyzed and verified by engineering and design teams. The following are conceptual industry applications that could potentially benefit from the capabilities of the BF998E6327HTSA1:
- Consumer Electronics: Devices such as wireless communication equipment, including WiFi and Bluetooth modules, might utilize the BF998E6327HTSA1 to enhance signal processing functionalities, leveraging its low noise and high frequency capabilities.
- Telecommunications: Given its RF characteristics, the component could potentially be integrated into infrastructure equipment like RF transceivers and amplifiers to improve signal integrity and efficiency across communication networks.
- Space Technology: The high-frequency operation and robustness to operating conditions could make the BF998E6327HTSA1 suitable for satellite communication systems, where maintaining signal quality over long distances is critical.
- Aerospace and Defense: This device might find applications in avionics communication systems, navigation equipment, and other military-grade technology where reliability and performance in RF processing are paramount.
- Audio and Video Systems: The low noise feature of this transistor could support high-fidelity audio transmission systems and sophisticated video broadcasting equipment by minimizing interference and enhancing signal clarity.
It’s essential to underscore that these potential applications are conceptual and illustrative. Comprehensive analysis and verification by professional teams are required to ensure compliance with industry standards and specific application needs.
About Infineon Technologies AG
Infineon Technologies AG is at the forefront of semiconductor solutions, specializing in areas ranging from automotive, power management to radio frequency (RF). In the domain of Transistors, and more specifically in RF Small Signal Field-Effect Transistors, Infineon has made significant contributions through its innovative product offerings. The BF998E6327HTSA1 is an example of Infineon’s commitment to providing high-quality components designed to meet the specific demands of RF signal processing. The company’s extensive portfolio includes a variety of semiconductor products that underpin many modern electronic systems, showcasing Infineon’s broad expertise and leading technology in the semiconductor industry.
Where to Find BF998E6327HTSA1 by Infineon Technologies AG
For those interested in purchasing the BF998E6327HTSA1 or conducting further research on availability and pricing, findchips.com provides a comprehensive and up-to-date platform. By visiting FindChips, you can compare current stock levels, pricing from multiple distributors, and access a wide range of electronic components. Historically, distributors such as Newark have stocked the BF998E6327HTSA1, but stock levels and availability change frequently.
To explore alternatives to the BF998E6327HTSA1 that might be offered by Infineon Technologies AG or other manufacturers, the RF Small Signal Field-Effect Transistors category on FindChips provides an extensive list of similar parts. This resource is invaluable for procurement professionals and engineers looking to compare specifications and ensure the best fit for their application.