Overview of BFC233620224 by Vishay Intertechnologies
The BFC233620224 from Vishay Intertechnologies is a film capacitor that utilizes polypropylene as its dielectric material. It is designed primarily for AC voltage applications, boasting a rating of 310V. For DC applications, it can handle up to 630V. With a capacitance value of 0.22 µF and tolerance limits of ±20%, this component is tailored for exacting electrical standards and consistency.
Notably, this capacitor is manufactured in a radial, leaded package, which makes it suitable for through-hole mounting, a common requirement in various electronics applications that necessitate robust and durable connections. The BFC233620224’s marked compliance with RoHS, REACH, and carrying an operating temperature range from -55 °C to 110 °C makes it highly versatile and suitable for a wide range of environmental conditions.
This capacitor is classified as part of the Fixed Capacitors subcategory, meaning its prime function is to offer a fixed capacitance that doesn’t change with the applied voltage, temperature, or frequency, barring extraordinary operating conditions. Noteworthy is its X2 suppression class rating, indicating suitability for interference suppression applications across AC lines. Its safety ratings are comprehensive, including standards from CQC, CSA, cUL, EN, IEC60384-14, and UL.
Industry Applications for BFC233620224
The versatile features of the BFC233620224 enable its use across numerous industries. Below are potential applications, which should be verified by engineering and design teams for adherence to specific industry standards and application requirements:
- Consumer Electronics: Known for its robust voltage handling and durability, BFC233620224 could potentially be used in power supply units and AC line filtering applications for appliances and home electronics where consistent operation under fluctuating voltage conditions is critical.
- Industrial Automation: The capacitor’s attributes such as its heat resistance and stability might make it suited for control systems and heavy machinery that require consistent performance and reliability for safety and operational efficiency.
- Telecommunications: Equipment in this sector often requires components that can assure stability and performance in diverse environments. BFC233620224, with its broad operating temperature range and high voltage ratings, could be potentially used in communications infrastructure, ensuring signal integrity and system reliability.
Note that the above potential industry applications are conceptual/illustrative and require thorough analysis and verification by relevant professionals.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacturing of discrete semiconductors and passive electronic components. Specializing in a broad range of components, Vishay is particularly noted for their robust catalogue of capacitor technologies. Within their capacitors division, the BFC233620224 is part of a family of Fixed Capacitors recognized for high performance, reliability, and compliance with critical safety standards. The attributes of Vishay products make them suitable for usage in industries where precision and dependability are paramount.
Where to Find BFC233620224 by Vishay Intertechnologies
To source the BFC233620224, one reliable method is researching it on findchips.com. This platform will provide details on current stock levels and pricing from various distributors. Historically, some of the distributors where this part has been available include LCSC, TTI, Mouser Electronics, and Newark. However, we recommend visiting findchips.com to confirm current availability and to explore alternative parts in the Fixed Capacitors category that might also be offered by Vishay Intertechnologies or other manufacturers.