Overview of BFC233620683 by Vishay Intertechnologies
The BFC233620683 is a film capacitor characterized by its polypropylene dielectric material and a radial leaded package. Rated for both AC and DC voltages, it can handle up to 310V AC and 630V DC. With a capacitance value of 0.068µF and a capacitance tolerance of ±20%, this component belongs to Vishay Intertechnologies’ MKP3362 X2 series. It is designed to operate within a wide temperature range from -55 °C to +110 °C, making it versatile for various environmental conditions. This capacitor also boasts safety class X2, a critical designation for applications requiring failure-safe behavior under transient electrical stress.
This capacitor’s package style is radial, with a physical dimension of 17.5mm in length, 5mm in width, and 11mm in height, which makes it suitable for through-hole mounting. As a bulk-packed component, it facilitates easy handling and mounting in manufacturing processes. The capacitor’s terminals are finished with tin, providing reliable connectivity.
Additionally, it meets several international standards including CQC, CSA, CUL, EN, and IEC60384-14, ensuring compliance with global safety and operational specifications. As a RoHS-compliant and REACH-compliant component, the BFC233620683 adheres to current environmental regulations regarding hazardous substances.
Industry Applications for BFC233620683
The wide electrical and thermal specifications of the BFC233620683 allow it to be potentially employed across various industries. Below are some industries where this capacitor could potentially find utility, highlighting its adaptability and performance characteristics:
- Consumer Electronics: Devices such as power supplies and audio/visual equipment might benefit from the BFC233620683, where stability and durability under various electrical stresses are required. The safety class X2 rating ensures safety and reliability, which are critical in consumer electronics.
- Industrial Automation: This capacitor could potentially be used in control systems where precise voltage regulation and filtering are necessary. The ability to operate over a broad temperature range makes it suitable for industrial environments that might experience extreme conditions.
- Telecommunications: In telecom equipment, reliability and compliance with safety standards are paramount. The BFC233620683’s dielectric properties and safety certifications might make it a viable choice for equipment subjected to high transient voltages.
- Computing and Data Storage: As power management components within computing systems, such capacitors could help in smoothing supply voltages and filtering noise, which is crucial for maintaining system stability and data integrity.
- Electronic Manufacturing: During the manufacturing of electronic assemblies, components such as the BFC233620683 are required for testing and calibration processes, ensuring products meet safety and performance standards before they reach consumers.
Note that these potential industry applications are only conceptual and require analysis and verification by engineering design teams for adherence to specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is an established name in the realm of electronic components, particularly noted for its wide range of capacitor technologies. In the category of Fixed Capacitors, Vishay offers an array of configurations, including those utilizing polypropylene dielectric material, similar to the BFC233620683. Their thorough commitment to reliability and quality across their capacitor lines makes their products suitable for a broad spectrum of applications ranging from industrial automation to consumer electronics.
Furthermore, Vishay’s capacitors are known for meeting stringent industry standards and certifications, which ensure their reliability and performance in critical and safety-focused applications. The commitment of the company to providing products that meet such high standards reflects in the compliance of their parts with international regulations and standards.
Where to Find BFC233620683 by Vishay Intertechnologies
To purchase the BFC233620683, it’s advisable to start by checking the most current stock levels and pricing on findchips.com. This component may have been historically available at distributors such as LCSC, Avnet Abacus, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, for the most current availability and to explore purchasing options, visiting FindChips is recommended.
Additionally, for those seeking alternatives to the BFC233620683, or other Fixed Capacitors that might provide different voltages, capacitances, or sizes, FindChips provides a comprehensive resource that spans numerous manufacturers and part specifications.