BFC233820104 by Vishay Intertechnologies

Overview of BFC233820104 by Vishay Intertechnologies

The BFC233820104 by Vishay Intertechnologies is a film capacitor designed with polypropylene dielectric material, capable of handling 800V DC and 310V AC with a ±20% tolerance. This component features a capacitance of 0.1 µF and is designed for through-hole mounting, making it suitable for various electronic circuits. Its radial leaded design, specified as a radial box – 2 pin, through-hole package, facilitates easy integration into printed circuit boards (PCBs).

This capacitor belongs to the Fixed Capacitors subcategory, a diverse group known for providing stable capacitance values in electronic devices. The BFC233820104 stands out for its metallized polypropylene (PP) construction, contributing to its reliability and performance in applications requiring high voltage and safety ratings, evidenced by its compliance with several reference standards including CQC, CSA, cUL, IEC60384-14, and UL.

This part is RoHS compliant and adheres to Reach compliance code, signifying its manufacture with environmentally safe materials. The product showcases an operating temperature range from -55 °C to 110 °C, which, combined with a sizeable dimension (Length: 12.5 mm, Height: 12 mm, Width: 6 mm) and a tin (Sn) terminal finish for improved solderability, makes it highly versatile for various electronic applications.

Industry Applications for BFC233820104

The attributes of the BFC233820104 polypropylene film capacitor allow it to potentially serve a broad range of industry applications. While it’s directly mentioned for use in “Energy and Power Systems”, here are a few illustrative use cases across industries:

  • Industrial Electronics: It could potentially be integrated into power supplies, frequency inverters, and motor drives, where its high voltage and AC ratings would be beneficial. The component’s tolerance for wide temperature ranges and its robust construction might make it suitable for harsh industrial environments.
  • Consumer Electronics: In scenarios where safety and reliability are paramount, such as in power regulation circuits within kitchen appliances or lighting systems, this capacitor’s compliance with various safety standards could potentially make it a preferred choice.
  • Renewable Energy Systems: Given the part’s identified application in energy and power systems, it might also find potential use in solar inverters or wind power generation systems, where metallized film capacitors can offer reliability and performance stability under fluctuating electrical conditions.
  • Telecommunications: The part’s capability to handle high voltages and operate across a broad temperature spectrum might make it suitable for power backup systems and RF devices, ensuring consistent performance in critical communication infrastructures.

Note that the potential industry applications listed above are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent figure in the electronic components industry, notably within the sphere of capacitors. The company’s expertise spans across several types of capacitors, with a particular strength in Fixed Capacitors. Vishay produces a wide range of capacitors, including the BFC233820104 and other similar parts, leveraging polypropylene and other dielectric materials. Through meticulous design and manufacturing processes, Vishay ensures its capacitor products meet stringent quality and performance criteria, catering to a vast array of application needs across industries.

Where to Find BFC233820104 by Vishay Intertechnologies

For procurement professionals and engineers looking to source the BFC233820104 film capacitor, we recommend utilizing findchips.com for the most accurate and up-to-date availability and pricing information. Through findchips.com, access to current stock levels and pricing across a host of reputable distributors is streamlined. Historically, distributors such as New Advantage Corporation, LCSC, Rutronik, and Bristol Electronics have stocked this part, among others like TME, TTI, Quest Components, Avnet Americas, and Mouser Electronics.

It is advisable to check on findchips.com for real-time information regarding the availability of the BFC233820104 at these or any other distributors. Additionally, the site provides an efficient means to explore other Fixed Capacitors that might be offered by Vishay Intertechnologies or other manufacturers, ensuring you find the best part for your specific application needs.

Compare pricing for BFC233820104 and other Fixed Capacitors / Capacitors at findchips.com