BFP196WH6327XTSA1 by Infineon Technologies AG

Overview of BFP196WH6327XTSA1 by Infineon Technologies AG

The BFP196WH6327XTSA1 is a Radio Frequency (RF) Small Signal Bipolar Transistor, specifically designed for high-frequency applications up to 7.5 GHz. It utilizes an NPN polarity in a Silicon material base, tailored for amplification tasks within the L-band frequency spectrum. The device supports a collector current of up to 0.15 A and can handle a collector-emitter voltage up to 12 V, making it suitable for moderate power applications in compact designs thanks to its SOT-343 package type.

This transistor is packaged in a RoHS-compliant small outline package that includes four gull-wing terminals and is surface-mountable. This feature complements modern PCB technology by facilitating easier mounting and soldering, aligning with industry standards such as AEC-Q101. Key characteristics include low noise performance and a collector-base capacitance maximized at 1.3 pF, enhancing its suitability for signal amplification in sensitive RF circuits.

The packaging and operational specifications of the part indicate marked compliance with numerous standards such as Reach, EAR99 (for ECCN), and it has a factory lead time of four weeks, indicating a generally good availability for a part of its type as of the current writing.

Industry Applications for BFP196WH6327XTSA1

The BFP196WH6327XTSA1 potentially serves a broad range of industry applications due to its electrical characteristics and performance in RF signal processing. While these potential applications are conceptual and must be analyzed by engineering and design teams for practical implementation, they illustrate the versatility of this RF transistor:

  • Telecommunications: The transistor could potentially serve in cell phone towers and satellite communications equipment where amplification of RF signals is crucial. Its high transition frequency and low noise make it suitable for these applications.
  • Consumer Electronics: In applications like GPS devices and wireless LAN equipment, this transistor could potentially optimize signal integrity and boost performance through signal amplification.
  • Computing and Data Storage: Could be used in RF components that form part of communications interfaces in data centers and servers, where maintaining signal clarity over complex distributions systems is vital.
  • Aerospace and Defense: Its specifications such as compliance with AEC-Q101 might make it suited for applications in communication equipment used in this industry, subject to further verification of other industry-specific requirements.

Note: It is essential to verify each application’s specific regulatory and technical requirements before selecting this transistor model for deployment.

About Infineon Technologies AG

Infineon Technologies AG is a leading innovator in the semiconductor industry, offering comprehensive solutions across various sectors including automotive, industrial power control, power management, and digital security solutions categories. In the domain of RF Small Signal Bipolar Transistors, Infineon stands out by developing parts that are highly reliable and performance-oriented, such as the BFP196WH6327XTSA1. Infineon’s dedication to enhancing RF technologies ensures components are versatile for integrating into a variety of advanced circuits, facilitating improved communication and signal processes improvements.

Where to Find BFP196WH6327XTSA1 by Infineon Technologies AG

To source the BFP196WH6327XTSA1, professionals and organizations can check availability and pricing through multiple distributors. Findchips.com lists several potential distributors such as LCSC, Chip1Stop, Rochester Electronics, Avnet Americas, Future Electronics, RS, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. Real-time stock levels and current pricing can be easily located through our platform, ensuring that procurement processes are as seamless as possible. Additionally, to explore alternate parts available within the RF Small Signal Bipolar Transistors subcategory from either Infineon Technologies AG or other manufacturers, use the provided links to accommodate specific design needs and constraints.

Compare pricing for BFP196WH6327XTSA1 and other RF Small Signal Bipolar Transistors / Transistors at findchips.com