Overview of BFP420FH6327XTSA1 by Infineon Technologies AG
The BFP420FH6327XTSA1 is an RF small signal bipolar transistor with a maximum collector current (I(C)) of 0.06 A, suitable for high-frequency applications. It is designed for use in the C band and is made from silicon, featuring an NPN configuration. This part is notable for being halogen-free and compliant with RoHS standards, making it a favorable choice for environmentally conscious designs. The transistor is packaged in a TSFP-4-1, a small outline plastic package with four terminals, facilitating its incorporation into compact electronic circuits.
This device operates at a maximum collector-emitter voltage of 4.5 V and can handle a maximum collector-base capacitance of 0.3 pF. Its transition frequency (fT) is nominally 25 GHz, which is advantageous for applications requiring high-speed signals. The BFP420FH6327XTSA1 is actively produced by Infineon Technologies AG, which is recognized for its commitment to quality and innovation in semiconductor manufacturing. As of this writing, the factory lead time for this component is approximately 10 weeks, so timely procurement is advisable if this part is critical for your design.
Industry Applications for BFP420FH6327XTSA1
The BFP420FH6327XTSA1 could potentially find applications across several industries due to its properties and specifications. Here are a few possibilities:
- Telecommunications: This transistor might be used in communication devices that operate in the C band. Applications could include amplifiers in radio frequency systems, where maintaining signal integrity at high frequencies is essential.
- Internet of Things (IoT): Given its small size and low power consumption, the BFP420FH6327XTSA1 could be suitable for IoT devices that require efficient signal processing and communication capabilities, such as wireless sensors.
- Consumer Electronics: This part might be employed in consumer products that utilize RF technology, potentially including televisions, radios, and mobile devices, where space savings and performance are required.
- Smart Cities: The transistor could serve in infrastructure applications related to smart city technologies, where devices must communicate effectively over wireless networks.
- Robotics and Drones: This component might support communication systems in drones and robots, which often require lightweight and efficient electronic components to operate effectively.
These potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Infineon Technologies AG
Infineon Technologies AG is a prominent manufacturer in the semiconductor industry, particularly for components such as RF small signal bipolar transistors. The company is known for its focus on quality and innovation, producing a range of components suitable for various applications. Within the domain of transistors, the BFP420FH6327XTSA1 is part of a broader portfolio that includes similar products designed to meet the needs of high-frequency applications.
Infineon’s commitment to compliance with industry standards, including AEC-Q101 for automotive applications, ensures that their products like the BFP420FH6327XTSA1 are reliable for critical systems. The company manufactures several other transistors that may be suitable for a variety of applications, providing options that engineers might consider based on their specific design requirements.
Where to Find BFP420FH6327XTSA1 by Infineon Technologies AG
The part has been previously available from distributors such as:
- New Advantage Corporation
- EBV Elektronik
- Chip1Stop
- Mouser Electronics
However, stock levels can fluctuate, so checking findchips.com for the latest information is recommended.