Overview of BFR360L3E6765XTMA1 by Infineon Technologies AG
The BFR360L3E6765XTMA1 by Infineon Technologies AG is a high-performance RF Small Signal Bipolar Transistor designed for high-frequency applications. As an NPN transistor, this component is crafted to handle collector emitter voltages up to 9V while supporting transition frequency up to an impressive 14 GHz. It is particularly notable for its power dissipation capacity of 210 mW, and a collector current of 35 mA. From an RF application perspective, the device is designed to accommodate DC current gains of 90Hfe, providing ample amplification for various signal processing tasks.
Additionally, the BFR360L3E6765XTMA1 is packaged in a very small, leadless TSLP-3 package, making it suitable for applications where space is at a premium. This device supports a maximum operating temperature of 150°C and is RoHS compliant as well as AEC-Q101 certified, ensuring reliability in automotive-grade applications. With a factory lead time of 6 weeks (as of the current writing), this transistor remains a viable option for new designs and existing systems requiring maintenance or upgrades.
Industry Applications for BFR360L3E6765XTMA1
The BFR360L3E6765XTMA1 is suitable for a variety of applications that require high-frequency signal processing. Here are some potential industry applications:
- Environmental Monitoring: This transistor could potentially be utilized in environmental sensors that monitor various parameters like radiation levels, air quality, or chemical concentrations. Its high frequency and low power consumption make it an appealing choice for portable, battery-operated devices where space and power efficiency are critical.
- Space Technology: Given its high transition frequency and ability to operate under elevated temperatures, the BFR360L3E6765XTMA1 might be suitable for communication systems used in satellites where robust and reliable components are essential for long-term space missions.
- Telecommunications: This device is likely to find use in RF amplification within telecommunication infrastructure, supporting applications such as signal amplification in cell towers or RF signal processing in base stations, which are crucial for maintaining strong communication links over large distances.
These potential industry applications are conceptual and should be verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in semiconductor solutions, known for its innovative advancements in the field. Within the segment of RF Small Signal Bipolar Transistors, Infineon offers a diverse portfolio including the BFR360L3E6765XTMA1. Their RF transistors are designed to meet the demands of several applications such as RF amplification, oscillation, and switching across various industries including automotive, telecommunications, and industrial electronics.
Infineon’s transistors are crafted with a strong focus on performance, reliability, and efficiency, while adhering to stringent industry standards such as AEC-Q101. This makes their products ideal for a broad range of applications, reinforcing their position as a dependable supplier in the electronics market.
Where to Find BFR360L3E6765XTMA1 by Infineon Technologies AG
For those in procurement or engineering, pinpointing a reliable source for electronic components like the BFR360L3E6765XTMA1 is crucial. This particular part can be researched and sourced through findchips.com. There, one can also explore other RF Small Signal Bipolar Transistors to find similar parts from Infineon Technologies AG or other manufacturers.
Historically, distributors such as EBV Elektronik, Chip1Stop, and DigiKey have stocked this part. However, users should visit findchips.com for the most current stock levels and pricing information to ensure they are getting the best deal and availability.