BFR380FH6327XTSA1 by Infineon Technologies AG

Overview of BFR380FH6327XTSA1 by Infineon Technologies AG

The BFR380FH6327XTSA1 by Infineon Technologies AG is a Radio Frequency (RF) Small Signal Bipolar Transistor designed for high-frequency applications. This component is known for its NPN transistor polarity, operating efficiently with a maximum collector-emitter voltage (VCEO) of 6V. Its outstanding maximum transition frequency of 14GHz makes it highly suitable for RF amplification and switching applications that demand high speeds.

Boasting a continuous collector current of 80mA and a power dissipation capacity of 380mW, this device encapsulates robustness and reliability for demanding environments. Its three-pin TSFP (Thin Shrink Small Outline Package) enables a streamlined integration into circuit designs, providing a compact solution without sacrificing performance. Additionally, the BFR380FH6327XTSA1 has a minimum DC current gain (hFE) of 90, ensuring effective current amplification in various applications.

One notable feature of this transistor is its compliance with RoHS, indicating that it meets global standards for restriction of hazardous substances. This makes it suitable for use in a wide range of global markets and applications that demand environmentally safe components. The part’s moisture sensitivity level (MSL) being at 1, alongside a terminal finish of Tin (Sn), further underscores its readiness for deployment in various operating conditions without the need for stringent moisture protection during soldering processes. With a lead time quoted as 14 weeks and 5 days, availability planning is essential for procurement strategies.

Industry Applications for BFR380FH6327XTSA1

The BFR380FH6327XTSA1 is tailored for a wide array of applications across several industries, marshaling its high transition frequency and power dissipation capabilities. While assessing potential use cases, it’s crucial to understand that these applications are conceptually illustrative and require thorough vetting by engineering and procurement teams to ensure compliance with specific industry standards and application requirements. Below are some of the industries and potential use cases:

  • Consumer Electronics: In the arena of consumer electronics, the BFR380FH6327XTSA1 could potentially be implemented within wireless communication devices where its high-speed signal amplification can enhance RF performance. Examples might include advanced RF remote controls, high-frequency RFID readers, or wireless audio devices.
  • Audio and Video Systems: This transistor RF Small Signal Bipolar Transistors might find its application in the intricate transmission components of audio and video systems, where clear, high-frequency signal transmission is critical for maintaining signal integrity across various media formats.
  • Telecommunications: Given its excellent high-frequency performance, the BFR380FH6327XTSA1 could potentially be used in the signal amplification stages of telecom infrastructure, enhancing the reliability and efficiency of mobile communication networks.
  • RF Identification Systems: In RFID systems, the unique attributes of the BFR380FH6327XTSA1 might support the development of high-frequency RFID tags and readers, providing precise and reliable communication between tags and scanning equipment.

About Infineon Technologies AG

Infineon Technologies AG is a world leader in semiconductor solutions, renowned for its innovative advancements in the field of electronics. The company’s portfolio spans various component categories, with a significant emphasis on Transistors and RF Small Signal Bipolar Transistors amongst others. Infineon’s strength lies in its ability to provide cutting-edge technology, such as the BFR380FH6327XTSA1, which exemplifies their commitment to high-frequency component innovation.

Infineon’s RF Small Signal Bipolar Transistors, including the BFR380FH6327XTSA1 and other similar parts, underscore the manufacturer’s dedication to delivering components that meet the stringent needs of modern electronic applications. Through these offerings, Infineon supports a vast spectrum of industry applications, ranging from consumer electronics to advanced automotive systems, leveraging technology to drive forward the capabilities of electronic design and functionality.

Where to Find BFR380FH6327XTSA1 by Infineon Technologies AG

To procure the BFR380FH6327XTSA1, Findchips.com offers a robust platform for researching availability and pricing from various distributors. By utilizing RF Small Signal Bipolar Transistors, engineers and procurement professionals can evaluate alternatives to BFR380FH6327XTSA1 that might be offered by Infineon Technologies AG or other leading manufacturers.

In the past, notable distributors such as New Advantage Corporation, EBV Elektronik, Ameya Holding Limited, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have listed the BFR380FH6327XTSA1. Although availability can fluctuate, accessing current stock levels and competitive pricing is facilitated through Findchips.com, ensuring you have the most up-to-date information for your sourcing needs.

Compare pricing for BFR380FH6327XTSA1 and other RF Small Signal Bipolar Transistors / Transistors at findchips.com