Overview of BFU760F,115 by NXP Semiconductors
The BFU760F,115 by NXP Semiconductors is a NPN wideband silicon germanium RF transistor, encapsulated in a 4-pin DFP packaging with an SOT343F layout. This transistor features a collector-emitter voltage maximum of 2.8V, a transition frequency of 45 GHz, and a power dissipation capability of 220 mW. The continuous collector current is rated at 25 mA. This combination of features makes the BFU760F,115 suitable for high-frequency application and performance-driven roles.
As a member of the RF Small Signal Bipolar Transistors subcategory, it is designed for RF amplification and switching across a broad range of wireless communications. Further supporting its application in sensitive environments, this transistor is RoHS compliant and listed as active in its product life cycle. Notably, the part operates within the EAR99 ECCN code, making it less complicated in terms of export requirements outside the USA.
Industry Applications for BFU760F,115
Given its specifications and features, the BFU760F,115 can potentially be applied in various high-tech industries. Here are several market segments where this component could lend its capabilities:
- Telecommunications: These transistors might be used in infrastructure equipment like signal amplifiers that are crucial for maintaining strong communication signals over large distances.
- Consumer Electronics: In devices that require radio frequency transmission, like wireless audio systems or RF remote controls, this transistor could potentially be utilized for its high-transition frequency performance.
- Computing and Data Storage: Server farms and networking equipment, which require RF signal management and conditioning components, might also benefit from the integration of these transistors to ensure the high-speed operation.
- Medical Imaging: Devices that incorporate RF technology for diagnostic purposes, such as certain types of imaging equipment, might benefit from the high frequency and low power dissipation characteristics of the BFU760F,115.
- Aerospace and Defense: In satellite communication systems, which demand components capable of operating at high frequencies and under stringent conditions, this component might be considered.
Note that the potential applications mentioned above are hypothetical and require thorough analysis and verification by engineering and design teams to ensure compatibility with specific technologies and adherence to industry standards.
About NXP Semiconductors
NXP Semiconductors is a prominent figure in the global semiconductor industry, notable for its development of solutions that advance smart connected applications. Within the realm of RF Small Signal Bipolar Transistors, NXP offers a range of components including the BFU760F,115, distinguished by its implementation of silicon germanium technology. This material choice offers superior high-frequency performance and better efficiency, making NXP’s offerings suitable for a wide array of demanding applications across various sectors.
Where to Find BFU760F,115 by NXP Semiconductors
For those interested in sourcing the BFU760F,115, it is recommended to check the latest availability and pricing directly on findchips.com. Here, you can also explore other RF Small Signal Bipolar Transistors that might suit your specific requirements, either from NXP Semiconductors or other manufacturers. The part has historically been available from distributors such as EBV Elektronik, DigiKey, Mouser Electronics, and Avnet. However, for the most current stock levels and pricing, visiting Findchips is recommended.