BGA725L6E6327FTSA1 by Infineon Technologies AG

Overview of BGA725L6E6327FTSA1 by Infineon Technologies AG

The BGA725L6E6327FTSA1 is an RF amplifier by Infineon Technologies AG designed for operation within the 1.55 to 1.615 GHz frequency range. With a gain of 20 dB and a noise figure typically at 0.65 dB, this device is crafted to enhance signal quality in RF transmission systems. Key attributes include its small form factor, specifically a TSLP-6 package, which measures 1.1 mm in length and 0.7 mm in width, making it suitable for compact spaces in circuit designs.

This part operates under a supply voltage range from 1.5 V to 3.6 V and is tailored for performance with a nominal voltage of 1.8 V. It operates efficiently across a wide temperature range from -40°C to 85°C, qualifying it for use in environments where industrial temperature grades are required. Additionally, it is RoHS compliant, ensuring it meets current environmental standards regarding hazardous substances. Additionally, the factory lead time for this part is currently 4 weeks.

Industry Applications for BGA725L6E6327FTSA1

Cellular Telephone Circuits, such as the BGA725L6E6327FTSA1, might serve a variety of potential industry applications. Here are some of the most pertinent industries where this component could play a critical role:

  • Consumer Electronics: The BGA725L6E6327FTSA1 could potentially be used in smartphones, tablets, and other communication devices where signal integrity is a priority. Its high gain and low noise characteristics could optimize cellular connectivity and enhance device performance in communication applications.

Note that these potential industry applications are conceptual and should be analyzed and verified by the engineering and design teams involved to ensure compliance with industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a prominent player in the field of semiconductor solutions, known for their innovation and expertise in various domains including power management, automotive, and, notably, Telecommunication Circuits. As a manufacturer of parts like BGA725L6E6327FTSA1, Infineon delivers state-of-the-art components that support advanced cellular communication technologies. Their products are prevalent in markets where high reliability and performance are necessary. Infineon’s comprehensive portfolio often includes other cellular circuit components aimed at amplifying, modulating, and processing signals in telecommunication setups.

Where to Find BGA725L6E6327FTSA1 by Infineon Technologies AG

For procurement professionals and engineers looking to source the BGA725L6E6327FTSA1, it is recommended to research potential distributors on findchips.com. This platform will not only provide current stock levels and pricing but also allow the exploration of alternate parts in the Cellular Telephone Circuits subcategory from Infineon Technologies AG or other manufacturers. Some of the distributors where this part has been historically available include Win Source Electronics, New Advantage Corporation, EBV Elektronik, and DigiKey; however, it is imperative to verify current availability and pricing on findchips.com.

Compare pricing for BGA725L6E6327FTSA1 and other Cellular Telephone Circuits / Telecommunication Circuits at findchips.com