BGM13P22F512GA-V2R by Silicon Laboratories Inc

Overview of BGM13P22F512GA-V2R by Silicon Laboratories Inc.

The BGM13P22F512GA-V2R by Silicon Laboratories Inc. is a Bluetooth Low Energy (BLE) module designed to provide robust wireless communication in a wide range of applications. Operating within the 2.4 to 2.4835 GHz frequency range, this module supports Bluetooth LE standards 5.0 and 5.1, offering advanced connectivity options for devices requiring low energy consumption. Key features include a maximum data rate of 2Mbps and an impressive signal range of up to 600 meters.

Equipped with a supply voltage ranging from 1.8V to 3.8V, the BGM13P22F512GA-V2R is also designed for versatility and efficiency in power management. Its receive sensitivity of -91.2dBm enhances its ability to operate in environments with high signal attenuation, making it an ideal choice for extended-range applications.

This component is categorised under Other Telecom ICs, a subcategory of Telecommunication Circuits, emphasizing its role in telecommunications infrastructure and related technologies. Furthermore, it adheres to industry standards such as RoHS and was introduced into the market on February 8, 2018, assuring its contemporary relevance and compliance with modern environmental regulations.

Industry Applications for BGM13P22F512GA-V2R

The BGM13P22F512GA-V2R has potential utility across multiple industries, particularly where energy-efficient and long-range connectivity is a priority. While the applications listed here are conceptual and require further validation by industry-specific engineering teams, they illustrate the versatility of this component.

  • Consumer Electronics: Devices such as smartwatches, fitness trackers, and wireless audio peripherals could potentially incorporate the BGM13P22F512GA-V2R to enhance connectivity features. Its low energy consumption and extended signal range are valuable for maintaining prolonged device uptime and reliable wireless audio transmission, respectively.
  • Internet of Things (IoT): In IoT applications, where many devices must communicate efficiently without excessive power drain, the BGM13P22F512GA-V2R could potentially serve as a communication module. Examples include home automation systems and smart thermostats, where its extended range could facilitate robust signal transmission across various household areas without additional repeaters.
  • Smart Cities: For smart city infrastructure elements, such as public Wi-Fi systems or traffic monitoring devices, the BGM13P22F512GA-V2R might be used to relay information over considerable distances, supporting city-wide networks with fewer physical infrastructure requirements due to its 600-meter range capability.

Note that these potential applications are only illustrative and demand rigorous analysis to ensure compliance with industry standards and application-specific requirements.

About Silicon Laboratories Inc.

Silicon Laboratories Inc. is a prominent player in the development of innovative integrated circuits and modules for telecommunications and other technology-driven verticals. Their offerings in the category of Other Telecom ICs, such as the BGM13P22F512GA-V2R, exemplify their commitment to advancing communication technologies. The company specializes in solutions that blend performance with energy efficiency, a crucial factor for modern digital infrastructure. Silicon Laboratories Inc. focuses on easing the integration of technology through user-friendly modules while prioritizing compliance with environmental and operational standards, demonstrated by products like the BGM13P22F512GA-V2R.

Where to Find BGM13P22F512GA-V2R by Silicon Laboratories Inc

To procure the BGM13P22F512GA-V2R, it is advisable to check current availability and pricing on platforms like FindChips.com. This part, as well as other related Other Telecom ICs, can be sought to ensure a match to specific requirements. Historically, distributors such as Chip1Stop, Quest Components, Mouser Electronics, DigiKey, and Newark have listed this component, but for current stock levels and prices, visiting FindChips.com is recommended. This ensures up-to-date information and a broad comparison across various suppliers.

Compare pricing for BGM13P22F512GA-V2R and other Other Telecom ICs / Telecommunication Circuits at findchips.com