BGM240PA32VNN3R by Silicon Laboratories Inc

Overview of BGM240PA32VNN3R by Silicon Laboratories Inc.

The BGM240PA32VNN3R is a Bluetooth module designed for a variety of telecommunication applications. Specifically, this module is characterized as an RF TXRX module that operates using the Bluetooth standard 802.15.1. It features secure boot with a root of trust and a secure loader (RTSL), ensuring that the system’s integrity is maintained upon power-up. The component supports data rates up to 2000 Mbps, allowing for high-speed wireless communication.

This module operates at a frequency of 78 MHz and has a transmit power of 20 dBm, making it suitable for a range of wireless communication applications. It is enclosed in a microelectronic assembly package (XMA) with a rectangular shape, measuring 15 mm in length and 12.9 mm in width. The part features 36 terminals and is designed for surface-mount technology. With an operating temperature range of -40 °C to 105 °C, it can operate under a wide range of environmental conditions, which is particularly useful in various industrial and consumer settings. As of the current writing, the part is listed as active in the manufacturer’s lifecycle, indicating ongoing availability and support.

Industry Applications for BGM240PA32VNN3R

The BGM240PA32VNN3R might be suitable for several industries, potentially including the following:

  • Internet of Things (IoT): This module could serve as a key component in IoT devices by enabling wireless connectivity. For example, it could be used in smart home devices like thermostats or security systems that require secure communication. The high data rate and secure boot features might provide the necessary performance and security for effective IoT implementations.
  • Smart Cities: In smart city applications, this module might be integrated into various systems such as public transport monitoring or environmental sensors. Its secure communication capabilities could support data integrity and user privacy, which are essential in urban infrastructure systems.
  • Consumer Electronics: The BGM240PA32VNN3R might find applications in consumer electronic devices such as wireless speakers or headphones. The Bluetooth capability combined with a secure boot process could enhance the usability and security of such devices, aligning them with modern consumer expectations.
  • Telecommunications: Given that this part falls under the Other Telecom ICs category, it could be used in devices requiring reliable wireless communication, such as mobile phones or communication terminals. Its operating temperature range makes it versatile for various telecom environments.
  • Robotics and Drones: In the robotics sector, this module might be utilized to facilitate wireless communication between control systems and autonomous robots. Its secure features could help protect sensitive data during operations, which is critical for maintaining system integrity.

It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.

About Silicon Laboratories Inc.

Silicon Laboratories Inc. is a manufacturer known for its innovations in the field of semiconductor and telecom solutions. Within the realm of Other Telecom ICs, the company produces a variety of components tailored for wireless communication applications. The BGM240PA32VNN3R exemplifies Silicon Laboratories’ commitment to providing secure, efficient, and versatile communication solutions. Additionally, they manufacture several other parts aimed at enhancing wireless connectivity, which could be explored for complementary applications and functionalities.

Where to Find BGM240PA32VNN3R by Silicon Laboratories Inc.

BGM240PA32VNN3R, readers are encouraged to visit findchips.com for the most comprehensive research on availability and current pricing. This part may have been previously available at distributors such as Symmetry Electronics, Mouser Electronics, and DigiKey; however, current stock levels should be verified on the findchips website. Additionally, the Other Telecom ICs link can help find alternate parts offered by Silicon Laboratories Inc. and other manufacturers, ensuring a broader selection for procurement needs.

Compare pricing for BGM240PA32VNN3R and other Other Telecom ICs / Telecommunication Circuits at findchips.com