BGS12SN6E6327XTSA1 by Infineon Technologies AG

Overview of BGS12SN6E6327XTSA1 by Infineon Technologies AG

The BGS12SN6E6327XTSA1 by Infineon Technologies AG is an SPDT (single pole double throw) RF switch designed for use in frequencies ranging from 100 MHz to 6 GHz. Packaged in a very compact TSNP-6 format, it measures only 1.10 x 0.70 mm with a height of 0.31 mm. This makes the component suitable for high-density mounting requirements, essential in modern RF and telecommunications applications. In compliance with current environmental standards, the switch is both halogen-free and RoHS compliant, ensuring suitability for global manufacturing standards.

Key attributes of the BGS12SN6E6327XTSA1 include its wide frequency range, handling of RF signals from 100 MHz up to 6 GHz, which makes it versatile for various telecommunication applications. Its operating temperature ranges from -40°C to 85°C, allowing its use in environments with wide temperature variances. Moreover, with a supply voltage ranging from 1.8V to 3.5V and nominal at 2.6V, this component supports various circuit designs without requiring unusual power supplies.

Industry Applications for BGS12SN6E6327XTSA1

The applications of the BGS12SN6E6327XTSA1 span a broad spectrum of industries where RF communication and signal routing are necessary. Here are several potential industry applications:

  • Telecommunications: Potentially an essential component in mobile phone base stations, satellite communication systems, and other infrastructure that demands high-frequency signal routing capabilities. Its wide frequency handling capacity and reliability might make it critically useful in these contexts.
  • Consumer Electronics: Could be included in devices such as Wi-Fi routers, television receivers, or any device that requires the routing of RF signals. Its small size makes it particularly well-suited for compact consumer electronics that are sensitive to space constraints.
  • Computing and Data Storage: Potentially useful in network equipment and RF signal management within data centers where stable and precise telecommunications are crucial. This switch might facilitate enhanced data transfer rates and reliability in high-frequency signal operations.
  • Medical Imaging: While not specifically classified for medical use in its standard attributes, RF switches similar to the BGS12SN6E6327XTSA1 could find applications in medical imaging equipment. This application would rely on the switch’s capability to manage RF signals precisely, which is critical for the high-quality imaging required in medical diagnostics.
  • Aerospace and Defense: Given its performance at a range of temperatures and frequencies, an equivalent RF switch might be employed in aerospace communications systems, although specific adherence to military or aerospace standards would need to be confirmed.

Note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure they meet specific industry standards and application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a renowned provider within the semiconductor industry, particularly noted for its innovative contributions to Other Telecom ICs. The company designs and manufactures a wide array of electronic components that address various applications across automotive, industrial power control, power management, and chip card & security sectors. Infineon’s telecom circuit products, including the BGS12SN6E6327XTSA1, underscore their commitment to developing technologies that connect the modern world while emphasizing power efficiency, compact design, and reliability in performance.

Where to Find BGS12SN6E6327XTSA1 by Infineon Technologies AG

To procure the BGS12SN6E6327XTSA1, it is recommended to start your search on FindChips.com. There, you can access up-to-date information on availability, pricing, and suppliers. Historically, this part has been available through various distributors, including Win Source Electronics, Chip 1 Exchange, Quest Components, Avnet Americas, and Newark. However, stock levels and pricing are subject to change, making it essential to verify current availability directly on findchips.com. Additionally, for alternative parts in the category of Other Telecom ICs, this platform can provide a comprehensive view of similar components from Infineon Technologies AG or other manufacturers.

Compare pricing for BGS12SN6E6327XTSA1 and other Other Telecom ICs / Telecommunication Circuits at findchips.com