BGU7258X by NXP Semiconductors

Overview of BGU7258X by NXP Semiconductors

The BGU7258X is a 5 GHz ISM SiGe:C low-noise amplifier MMIC featuring a bypass function, housed in a DFN 6-pin package. Specifically designed for operation in the 4900 MHz to 5925 MHz frequency range, it offers a gain of 13 dB while maintaining a low noise figure of typically 1.6 dB. Suitable for applications requiring high signal integrity, the amplifier operates with a supply voltage ranging from 3 V to 3.6 V and is characterized for performance from -40 °C up to 85 °C ambient temperatures. Due to its compact HVSON-6 (XSON-6) package, the BGU7258X promises an efficient use of board space and is ROHS compliant, ensuring its suitability for environmentally sensitive applications. The device is encapsulated in a plastic/epoxy material and designed for surface mounting, featuring a nickel/palladium/gold (Ni/Pd/Au) terminal finish for enhanced reliability over its operating temperature range. Additionally, the part is identified under the HTS Code 8542.33.00.01 and is REACH compliant. It’s essential to note the product’s “Not Recommended for New Design” life cycle status, which might impact its availability for new projects.

Industry Applications for BGU7258X

Cellular Telephone Circuits such as the BGU7258X, given their functionality and specifications, might ideally find usage in various industry applications. While the potential use cases listed below are conceptual, they require further analysis by engineering and design teams to ensure adherence to relevant standards and specific application requirements.

  • Wireless Infrastructure: The BGU7258X could potentially be utilized in the design of equipment for wireless communication infrastructure due to its high gain and low noise figure, optimizing signal strength and quality in applications such as cellular base stations, wireless access points, and repeaters.
  • Consumer Electronics: In consumer electronics, this amplifier might be integrated into devices requiring stable wireless connectivity in the 5 GHz band, such as routers, IoT devices, and smart home products. Its compact form factor and efficient performance support the demand for smaller, more efficient electronics.
  • Industrial & Commercial Networking: The BGU7258X could potentially support enhancements in industrial and commercial wireless solutions, including remote monitoring systems, industrial automation, and logistics tracking devices, where the reliability of the communication channel is critical.
  • UAVs and Drones: Due to its high-frequency operation and efficiency, this amplifier might be suitable for use in unmanned aerial vehicles (UAVs) and drones for enhancing communication between the device and the controller, especially in scenarios requiring robust ISM band communication.

Note: These possible industry applications of the BGU7258X are illustrative and require verification for compliance with specific standards and requirements pertinent to each application domain.

About NXP Semiconductors

NXP Semiconductors is a leading technology company known for its innovative solutions in the semiconductor industry, including a broad portfolio in Telecommunication Circuits and specifically, Cellular Telephone Circuits. They are widely acknowledged for their role in transforming how the world connects and communicates, offering products that stand out for their performance, quality, and reliability. The BGU7258X is among the array of NXP products designed to cater to advanced telecommunication needs, supporting the growing demand for higher performance and miniaturization in telecommunications equipment. NXP’s commitment to innovation is reflected in their comprehensive product lineup, including RF amplifiers, transceivers, and processors, all contributing to the advancement of connectivity and communication solutions.

Where to Find BGU7258X by NXP Semiconductors

To source the BGU7258X component, engineers, and procurement specialists are advised to utilize findchips.com for the most accurate and up-to-date availability and pricing information. The website aggregates real-time data from a variety of distributors, providing comprehensive insights into stock levels and pricing across multiple suppliers. For those interested in purchasing BGU7258X or exploring analogous solutions within the Cellular Telephone Circuits category, findchips.com is an invaluable resource. Historically, distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics have stocked this part. However, availability can fluctuate, and for current information, visiting findchips.com is recommended.

Compare pricing for BGU7258X and other Cellular Telephone Circuits / Telecommunication Circuits at findchips.com