BH1745NUC-E2 by ROHM Semiconductor

Overview of BH1745NUC-E2 by ROHM Semiconductor

The BH1745NUC-E2 is a 16-bit digital color sensor that offers serial output capabilities, functioning within a voltage range from 2.3V to 3.6V. Packaged in a WSON-8 format, it measures just 2.10 x 2 mm with a height of 0.60 mm, making it incredibly compact and suitable for space-constrained applications. This color sensor operates over a broad temperature range, from -40°C to 85°C, which makes it versatile across various environmental conditions.

Key specifications include RoHS compliance, an operating temperature range supporting industrial grade requirements, and it being an analog circuit with a plastic/epoxy package body. Although categorized under the subcategory of Other Signal Circuits, its primary function is as a color sensor, aiding in accurate color detection and ambient light sensing. As of the current writing, the BH1745NUC-E2 part has a lifecycle status of obsolete, meaning it may no longer be in production but could still be available through certain suppliers or in existing applications.

Industry Applications for BH1745NUC-E2

Given the attributes and functionality of the BH1745NUC-E2, it potentially has applications across various industries where color sensing is crucial:

  • Consumer Electronics: Devices such as smart home lighting systems and color-enhanced display technologies could potentially utilize this color sensor to adjust lighting or display settings based on ambient conditions. The precision of this sensor might make it suitable for enhancing user experience in consumer electronics through adaptive color management.
  • Environmental Monitoring: In environmental applications, the sensor might be used to monitor environmental conditions where color detection is important. For instance, it could help in detecting pollutants or changes in natural habitats that are visually recognisable.
  • Healthcare: Though specific standards or compliance for healthcare might not be listed, color sensors can theoretically contribute in areas like diagnostic imaging, where consistent and accurate color reproduction is vital for the correct interpretation of images.

Note: These potential industry applications are conceptual and should be analyzed and verified by engineering and design teams for compliance with industry standards and requirements specific to each application.

About ROHM Semiconductor

ROHM Semiconductor is a global leader in semiconductor technology, especially known for its innovation in Other Signal Circuits and a broader range of signal processing components. The company manufactures a variety of electronic components including those similar to BH1745NUC-E2, further enhancing the capabilities of consumer electronics, automotive systems, and industrial equipments with their advanced IC technologies. By continuously focusing on research and development, ROHM Semiconductor remains at the forefront in providing innovative, reliable, and efficient solutions.

Where to Find BH1745NUC-E2 by ROHM Semiconductor

To source the BH1745NUC-E2 color sensor, a good starting point is to check availability through our website, findchips.com. Our tool allows you to compare stock levels and pricing from various distributors. Historically, this part has been available from distributors such as CoreStaff Co Ltd, Quest Components, Bristol Electronics, and Verical. It is crucial to check the most up-to-date information to ensure availability and competitive pricing. For alternatives and comparable parts, the website also offers a way to explore other components in the Other Signal Circuits category from ROHM Semiconductor and other manufacturers.

Compare pricing for BH1745NUC-E2 and other Other Signal Circuits / Signal Circuits at findchips.com