Overview of BLE113-A-M256K by Silicon Laboratories Inc.
The BLE113-A-M256K by Silicon Laboratories Inc. is a Bluetooth Module compatible with Bluetooth 4.0 and able to transmit data at rates up to 2Mbps. Designed for low-energy operations, it operates within a supply voltage range of 2V to 3.6V, an important consideration for battery-powered devices. This module features a maximum operating temperature of 85°C and a minimum of -40°C, accommodating a wide range of environmental conditions. It also reaches a receive sensitivity of -93Dbm, enhancing its capability to maintain a strong connection over distance within its operational parameters, although the maximum signal range is not specified.
Measuring 15.73mm in length and 9.15mm in width, with a seated height of a maximum of 2mm, the BLE113-A-M256K is compact and designed for surface mount technology, making it suitable for various electronic assemblies. Considering its package description as “MODULE-36”, this component falls within the rectangular microelectronic assembly category, with UNSPECIFIED package body material and no lead terminal form. It is characterized by a nominal supply voltage of 3V, with 36 terminals and a terminal pitch of 0.8 mm. As per compliance, the BLE113-A-M256K is RoHS compliant and Reach compliant, ensuring it meets relevant environmental and health safety standards.
Industry Applications for BLE113-A-M256K
Given its features and specifications, the BLE113-A-M256K could find use in various industry applications:
- Consumer Electronics: Devices such as wearable health monitors, fitness trackers, and smartwatches could incorporate the BLE113-A-M256K due to its Bluetooth 4.0 compatibility and low-energy consumption, which is crucial for battery longevity in portable devices.
- Audio and Video Systems: Bluetooth speakers, wireless headphones, and home entertainment systems may use this module for wireless audio streaming capabilities. The high data rate ensures quality audio without lag or interruption.
- Home Automation: Smart home devices such as thermostats, lighting controls, and security cameras might use this module for short-range communication within the IoT ecosystem. Its robust operating temperature range and low-energy profile make it suitable for various home environments.
- Industrial Monitoring: The BLE113-A-M256K could potentially be deployed in sensor networks for industrial monitoring systems, tracking variables like temperature, humidity, or equipment status. These applications benefit from its low power consumption and reliable data transmission over Bluetooth.
It’s important to note that these potential applications are conceptual and should be analyzed and verified by engineering and design teams for suitability in specific contexts.
About Silicon Laboratories Inc.
Silicon Laboratories Inc. is a leading provider in the design and manufacture of silicon, software, and system solutions for the global electronics market. The company excels particularly in the area of Other Telecom ICs, offering a broad range of products that address the needs of telecom infrastructure, consumer electronics, automotive, and industrial applications. Within the telecom sector, BLE113-A-M256K is one example of Silicon Labs’ commitment to delivering high-performance, low-power, and highly integrated solutions. The company is known for its innovation in providing products that enable the development of more efficient and smarter technology.
Where to Find BLE113-A-M256K by Silicon Laboratories Inc.
Procuring the BLE113-A-M256K can be done through various channels, however, it’s essential to check for current stock levels and competitive pricing. Findchips.com is a reliable resource for comparing availability and prices from multiple suppliers. For this module, notable distributors have included Newark among others in the past. Due to the dynamic nature of electronic components supply, visiting findchips.com directly will yield the most up-to-date information, including alternatives within the Other Telecom ICs category that might be offered by Silicon Laboratories Inc. or other manufacturers.