Overview of BLE18PS080SN1D by Murata Manufacturing Co Ltd
The BLE18PS080SN1D is a ferrite chip designed for various electronic applications. This component features a compact EIA standard package size of 0603 with surface mount technology, measuring 1.6 mm in length, 0.8 mm in width, and 0.6 mm in height. With a maximum DC resistance of 0.004 ohms, it can handle a rated current of 5 amps and is suitable for applications that require minimal resistance and high efficiency. The output impedance is approximately 8.5 ohms, which indicates its effectiveness in filtering signals.
This ferrite bead is composed of materials compliant with the ROHS directive and has reached compliance code, ensuring the component meets environmental regulations. The operating temperature range for the BLE18PS080SN1D extends from -55 °C to +125 °C, making it versatile across different environments. Its active life cycle code indicates that this part is currently in production and available for sourcing.
The factory lead time for the BLE18PS080SN1D is approximately 9 weeks, as of the current writing, making it important for procurement teams to plan accordingly to meet their timelines. This part functions within the subcategory of Data Line Filters, emphasizing its key role in signal integrity across various applications.
Industry Applications for BLE18PS080SN1D
The BLE18PS080SN1D ferrite chip may find utility in numerous industries, particularly where efficient filtering of signals is required. Potential industry applications include:
- Consumer Electronics: This component might be implemented in various consumer electronics such as smartphones, tablets, and laptops. The low resistance value could help in minimizing power loss while maximizing signal clarity in audio and video applications.
- Internet of Things (IoT): As devices in the IoT ecosystem require robust performance under diverse operating conditions, the BLE18PS080SN1D may support filtering in devices like smart home sensors and wearables, optimizing data transmission and preventing interference.
- Smart Cities: In smart city applications, this ferrite chip could potentially be used in infrastructure devices that require stable communication, including traffic management systems and smart grid components, where reliability and performance are crucial.
These potential industry applications are merely conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent manufacturer specializing in various electronic components, including filters such as the BLE18PS080SN1D. The company has a solid reputation for producing high-quality components that meet strict industry standards and regulatory requirements. In the realm of filters, Murata has developed a product line that emphasizes performance, reliability, and compliance.
The BLE18PS080SN1D ferrite chip is one among many similar components in their portfolio, which includes various types of ferrite filters designed to mitigate electromagnetic interference in electronic circuits. This broad range of offerings highlights Murata’s commitment to innovation and quality in the electronics industry, making them a suitable partner for companies looking to integrate high-performing filters into their designs.
Research Price and Stock for BLE18PS080SN1D by Murata Manufacturing Co Ltd on Findchips.com
For procurement teams and engineers looking to source the BLE18PS080SN1D, it is advisable to research current stock and pricing on Findchips. This platform can provide real-time data regarding availability from various distributors.
Historically, the BLE18PS080SN1D has been available through distributors such as Ameya Holding Limited, TME, TTI, and DigiKey. However, it is crucial to verify the current stock levels and pricing on Findchips, as availability may vary over time and among distributors.