BLF3G21-30 by Ampleon

Overview of BLF3G21-30 by Ampleon

The BLF3G21-30 is a silicon N-channel metal-oxide semiconductor field-effect transistor (MOSFET) designed for ultra high frequency (UHF) applications. Manufactured by Ampleon, this UHF power LDMOS transistor is optimized for high performance in the ultra high frequency band. Equipped with a single transistor element, it operates in enhancement mode and boasts a drain-to-source breakdown voltage minimum of 65 V and a maximum drain current of 4.5 A. The device’s high level of efficiency and robustness makes it suitable for a wide range of applications, notably in the RF power amplification field.

This part falls within the RF Power Field-Effect Transistors subcategory and is designed for flange mounting. Its rectangular, ceramic, metal-sealed cofired package is both durable and efficient, making it an ideal choice for demanding environments. Furthermore, the BLF3G21-30’s surface-mount technology (SMT) compatibility facilitates more compact and streamlined board designs. The component’s features, such as its polarity/channel type being N-channel and its case connection to the source, underscore its utility in amplifier circuits, offering a robust platform for signal amplification in RF applications.

Industry Applications for BLF3G21-30

The BLF3G21-30’s design and specifications suggest potential uses across a variety of industries. It is important to note, however, that these applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Among its applications, the following sectors stand out:

  • Telecommunications: Given its high-frequency capabilities, the BLF3G21-30 might potentially be utilized in wireless communication infrastructures, such as base station amplifiers, repeaters, and RF power amplifiers in the UHF band. Its high efficiency and robustness could facilitate improved signal transmission and reception in challenging conditions, leading to more reliable and expansive network coverage.
  • Broadcasting: The component could be used in RF broadcasting equipment, possibly serving in transmitters for television and radio. The transistor’s high breakdown voltage and current handling capabilities might help in achieving higher output power with lower distortion, which is crucial for broadcasting applications.
  • Industrial: In industrial settings, where RF energy is employed for processes such as heating, sealing, or material analysis, the BLF3G21-30 could be a key component in developing precision equipment. Its capacity to handle high power levels efficiently might contribute to more precise and energy-efficient industrial tools.

It should be re-emphasized that these potential applications are illustrative and require thorough verification to ensure compliance with specific use case requirements and industry standards.

About Ampleon

Ampleon is a leader in the field of high-power RF transistors, with a particular focus on RF Power Field-Effect Transistors. The company’s legacy of innovation and quality in RF power solutions is well-established. With a comprehensive portfolio of RF power products, Ampleon caters to a wide range of applications, from telecommunications to medical, aerospace, and industrial segments. The BLF3G21-30 is one among Ampleon’s extensive lineup of RF power transistors designed to meet the diverse needs of the modern RF landscape. Ampleon’s commitment to product excellence and customer support positions its components, including the BLF3G21-30, as reliable choices for engineers and designers looking to push the envelope in RF power amplification.

Where to Find BLF3G21-30 by Ampleon

To procure the BLF3G21-30 for your next project, a comprehensive search on findchips.com is recommended. The platform offers up-to-date information on stock levels, pricing, and availability from a wide range of distributors. While historically, the part has been available at Rochester Electronics, availability can vary. The website provides a seamless interface to compare offerings from various distributors, ensuring that you find the best option for your procurement needs. Additionally, for those seeking alternatives or exploring similar parts, findchips.com’s RF Power Field-Effect Transistors section can offer insights into products offered by Ampleon or other manufacturers that may suit your requirements.

Compare pricing for BLF3G21-30 and other RF Power Field-Effect Transistors / Transistors at findchips.com